3 Product Results Found for "medical"
View
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM138.000 5+ RM118.170 10+ RM98.330 50+ RM96.460 100+ RM94.580 More Pricing... | Min: 1 / Mult: 1 | 820nm | 5Mbaud | 1500m | 100mA | 1.84V | 3.8V | 5Mbaud | ST | |||||
Each | 1+ RM142.300 5+ RM122.930 10+ RM103.550 50+ RM101.400 100+ RM99.250 | Min: 1 / Mult: 1 | 820nm | 5Mbaud | 1500m | 100mA | 1.84V | 3.8V | 5Mbaud | ST | |||||
Each | 1+ RM126.880 5+ RM108.340 10+ RM90.300 | Min: 1 / Mult: 1 | 820nm | 0.16Gbps | 2000m | 100mA | 1.84V | 3.8V | 160Mbaud | ST |