Standard Single Colour LEDs - Under 75mA:
2 Products FoundView
Buyer
Engineer
Manufacturer
LED Colour
LED Mounting
LED Case Size
Forward Current If
Forward Voltage
Wavelength Typ
Luminous Intensity
Viewing Angle
Lens Shape
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM15.620 10+ RM12.270 25+ RM11.020 50+ RM10.600 100+ RM10.070 More Pricing... | Min: 1 / Mult: 1 | Blue | Through Hole | 7.6mm x 7.6mm | 20mA | 3.75V | 458nm | 270mcd | 115° | Square | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ RM4.600 10+ RM3.560 25+ RM3.050 50+ RM2.720 100+ RM2.510 More Pricing... | Min: 1 / Mult: 1 | Red | Through Hole | 7.6mm x 7.6mm | 20mA | 2V | 632nm | 1.03cd | 115° | Square | TUK SGACK902S Keystone Coupler |