Print Page
E73
E73 Sub-Miniature Wedge Bulb - T-11/2 Ty
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEIKO
Manufacturer Part NoE73
Order Code2814626
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEIKO
Manufacturer Part NoE73
Order Code2814626
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeMiniature Wedge
Mounting Hole Dia0.2"
Current Rating80mA
Supply Voltage14V
Lens ShapeCylindrical
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Lamp Base Type
Miniature Wedge
Current Rating
80mA
Lens Shape
Cylindrical
SVHC
No SVHC (15-Jan-2019)
Mounting Hole Dia
0.2"
Supply Voltage
14V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771