IR Emitters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM84.910 5+ RM73.070 10+ RM68.200 50+ RM63.920 100+ RM59.670 More Pricing... | Min: 1 / Mult: 1 | 1550nm | 20° | T-1 3/4 (5mm) | 11mW/Sr | 10ns | 10ns | 100mA | 900mV | -20°C | 80°C | |||||
Each | 1+ RM62.930 5+ RM58.790 10+ RM54.500 50+ RM54.290 | Min: 1 / Mult: 1 | 1060nm | 20° | T-1 3/4 (5mm) | 23mW/Sr | 20ns | 20ns | 100mA | 1.4V | -20°C | 80°C | |||||
Each | 1+ RM84.910 5+ RM73.070 10+ RM68.200 50+ RM63.920 100+ RM59.670 More Pricing... | Min: 1 / Mult: 1 | 1300nm | 25° | T-1 3/4 (5mm) | 38mW/Sr | 10ns | 10ns | 100mA | 1V | -20°C | 80°C |