Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoL15893-0330MA
Order Code4228564
Product RangeL15893 Series
Your Part Number
Technical Datasheet
3 In Stock
10 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM580.290 |
| 5+ | RM541.360 |
| 10+ | RM521.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM580.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoL15893-0330MA
Order Code4228564
Product RangeL15893 Series
Technical Datasheet
Peak Wavelength3.3µm
Angle of Half Intensity-
Diode Case StyleTO-46
Radiant Intensity (Ie)-
Rise Time1µs
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max3.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeL15893 Series
Technical Specifications
Peak Wavelength
3.3µm
Diode Case Style
TO-46
Rise Time
1µs
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
3.2V
Operating Temperature Max
85°C
Product Range
L15893 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000294