IR Emitters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 5+ RM3.020 25+ RM2.900 100+ RM2.710 500+ RM2.510 | Min: 5 / Mult: 5 | 875nm | 17° | T-1 3/4 (5mm) | 75mW/Sr | 40ns | 40ns | 50mA | 1.5V | 0°C | 70°C | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.790 500+ RM1.500 | Min: 100 / Mult: 1 | 940nm | 20° | SMD | 75mW/Sr | 22ns | 48ns | 100mA | 1.9V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.480 10+ RM2.440 25+ RM2.220 50+ RM2.010 100+ RM1.790 More Pricing... | Min: 1 / Mult: 1 | 940nm | 20° | SMD | 75mW/Sr | 22ns | 48ns | 100mA | 1.9V | -40°C | 85°C |