Hybrid Polymer Aluminium Electrolytic Capacitors:

1,614 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2666629

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM2.710
Min: 500 / Mult: 500
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3584431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM6.380
10+
RM4.420
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3296819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.890
50+
RM2.610
100+
RM2.440
250+
RM2.280
500+
RM2.120
More Pricing...
Min: 1 / Mult: 1
-
-
-
Radial Can - SMD
-
-
6.3mm
-
-
7.7mm
-55°C
135°C
GYC Series
-
3584431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM4.420
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3296816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.020
10+
RM3.950
50+
RM3.790
100+
RM3.620
200+
RM3.320
More Pricing...
Min: 1 / Mult: 1
-
-
-
Radial Can - SMD
-
4000 hours @ 135°C
10mm
-
-
10mm
-55°C
135°C
GYC Series
-
3870424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.720
400+
RM2.360
800+
RM1.660
1200+
RM1.630
2000+
RM1.600
More Pricing...
Min: 100 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM3.320
50+
RM3.020
100+
RM2.720
500+
RM2.160
1000+
RM1.920
More Pricing...
Min: 10 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM3.070
50+
RM2.720
400+
RM2.360
800+
RM1.660
1200+
RM1.630
More Pricing...
Min: 10 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.720
500+
RM2.160
1000+
RM1.920
2000+
RM1.850
4000+
RM1.790
More Pricing...
Min: 100 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
2666626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM3.490
2500+
RM3.020
5000+
RM2.990
Min: 500 / Mult: 500
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3442413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM10.310
10+
RM7.920
50+
RM6.450
100+
RM5.890
200+
RM5.070
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
2806029

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM3.180
Min: 500 / Mult: 500
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3442413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.890
200+
RM5.070
500+
RM4.250
2500+
RM4.170
5000+
RM4.080
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3586336

RoHS

Each
1+
RM7.580
50+
RM5.020
100+
RM4.570
250+
RM4.330
500+
RM4.050
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3783797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM7.620
50+
RM7.040
400+
RM4.170
800+
RM3.820
1200+
RM3.790
More Pricing...
Min: 10 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3783797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.040
400+
RM4.170
800+
RM3.820
1200+
RM3.790
2000+
RM3.750
More Pricing...
Min: 100 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3651562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.030
10+
RM5.180
50+
RM4.830
100+
RM4.470
200+
RM4.170
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
25V
Radial Leaded
0.014ohm
4000 hours @ 125°C
10mm
-
-
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3783843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM5.760
10+
RM4.410
50+
RM4.050
100+
RM3.390
200+
RM3.330
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
11.5mm
-55°C
125°C
AHC Series
-
3783843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.390
200+
RM3.330
500+
RM3.260
2500+
RM3.200
5000+
RM3.120
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
11.5mm
-55°C
125°C
AHC Series
-
4011595

RoHS

Each
1+
RM48.900
10+
RM35.380
50+
RM29.770
100+
RM29.600
Min: 1 / Mult: 1
780µF
± 20%
63V
Axial Leaded
0.006ohm
4000 hours @ 125°C
16.2mm
34.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
3931620

RoHS

Each
1+
RM41.830
10+
RM36.280
50+
RM28.270
100+
RM28.070
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
2917 [7343 Metric]
0.0061ohm
2000 hours @ 150°C
16mm
-
-
35mm
-40°C
150°C
PHA226 Series
AEC-Q200
3973314

RoHS

Each
1+
RM31.270
10+
RM23.050
50+
RM18.950
100+
RM17.690
528+
RM17.670
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Axial Leaded
0.0061ohm
3000 hours @ 125°C
16mm
35mm
-
-
-40°C
125°C
PHA225 Series
AEC-Q200
4155684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM9.620
10+
RM5.030
50+
RM4.800
100+
RM4.560
500+
RM3.790
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.03ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4229126

RoHS

Each
1+
RM64.070
10+
RM47.790
Min: 1 / Mult: 1
800µF
± 20%
63V
Radial
0.0042ohm
2000 hours @ 125°C
18.2mm
-
27.7mm
-
-40°C
125°C
PHH223 Series
AEC-Q200
4155670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.870
500+
RM3.800
1000+
RM3.720
Min: 100 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
1-25 of 1614 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account