Hybrid Polymer Aluminium Electrolytic Capacitors:

66 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3586308

RoHS

Each
1+
RM7.700
50+
RM4.100
100+
RM3.750
250+
RM3.470
500+
RM3.190
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Leaded
0.022ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3783797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.040
400+
RM4.170
800+
RM3.820
1200+
RM3.790
2000+
RM3.750
More Pricing...
Min: 100 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3783797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM7.620
50+
RM7.040
400+
RM4.170
800+
RM3.820
1200+
RM3.790
More Pricing...
Min: 10 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
4172885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.760
200+
RM6.510
500+
RM6.260
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
4172885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.780
10+
RM9.520
50+
RM7.680
100+
RM6.760
200+
RM6.510
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
3924578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.580
10+
RM9.330
50+
RM8.320
100+
RM7.640
200+
RM5.930
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
63V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
10mm
12.5mm
-40°C
145°C
B40940 Series
AEC-Q200
3924582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.310
10+
RM8.960
50+
RM7.820
100+
RM7.170
200+
RM5.340
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
63V
2917 [7343 Metric]
0.022ohm
4000 hours @ 135°C
10mm
10.2mm
-40°C
145°C
B40940 Series
AEC-Q200
3584432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.450
10+
RM7.770
50+
RM6.120
100+
RM5.620
200+
RM5.440
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.960
10+
RM7.040
100+
RM6.170
500+
RM5.530
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.650
10+
RM5.150
50+
RM4.900
100+
RM4.650
200+
RM4.370
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3584430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.170
500+
RM5.530
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586310

RoHS

Each
1+
RM8.460
50+
RM4.350
100+
RM3.960
250+
RM3.630
500+
RM3.290
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Leaded
0.022ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.650
200+
RM4.370
500+
RM4.080
Min: 100 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3584432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.620
200+
RM5.440
500+
RM5.250
Min: 100 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3783793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.210
400+
RM1.880
800+
RM1.740
Min: 100 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3783795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.380
50+
RM3.430
400+
RM2.480
800+
RM2.050
1200+
RM2.010
More Pricing...
Min: 10 / Mult: 10
270µF
± 20%
35V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3783799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM7.640
50+
RM6.030
400+
RM4.740
800+
RM4.130
1200+
RM4.050
More Pricing...
Min: 10 / Mult: 10
270µF
± 20%
35V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3783793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.550
50+
RM2.210
400+
RM1.880
800+
RM1.740
Min: 10 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3924582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.170
200+
RM5.340
400+
RM5.240
Min: 100 / Mult: 5
100µF
± 20%
63V
2917 [7343 Metric]
0.022ohm
4000 hours @ 135°C
10mm
10.2mm
-40°C
145°C
B40940 Series
AEC-Q200
3929191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.050
400+
RM2.530
800+
RM2.300
1200+
RM2.260
2000+
RM2.210
Min: 100 / Mult: 10
270µF
± 20%
35V
2917 [7343 Metric]
0.022ohm
2000 hours @ 135°C
10mm
12.2mm
-55°C
135°C
A781 Series
AEC-Q200
3929191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.560
50+
RM3.050
400+
RM2.530
800+
RM2.300
1200+
RM2.260
More Pricing...
Min: 10 / Mult: 10
270µF
± 20%
35V
2917 [7343 Metric]
0.022ohm
2000 hours @ 135°C
10mm
12.2mm
-55°C
135°C
A781 Series
AEC-Q200
3924578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.640
200+
RM5.930
400+
RM5.820
Min: 100 / Mult: 5
120µF
± 20%
63V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
10mm
12.5mm
-40°C
145°C
B40940 Series
AEC-Q200
4370100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.390
200+
RM5.910
500+
RM5.430
Min: 100 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4691393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.750
10+
RM7.840
50+
RM6.590
100+
RM6.310
200+
RM5.700
More Pricing...
Min: 1 / Mult: 1
180µF
± 20%
50V
Radial Can - SMD
0.022ohm
10000 hours @ 105°C
10mm
12.5mm
-40°C
105°C
B40950 Series
-
4691379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.270
10+
RM7.490
50+
RM6.290
100+
RM6.030
200+
RM5.440
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
10mm
10.5mm
-55°C
150°C
B40910 Series
AEC-Q200
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account