Hybrid Polymer Aluminium Electrolytic Capacitors:

7 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4171926

RoHS

Each
1+
RM8.580
10+
RM8.530
50+
RM7.010
200+
RM5.970
400+
RM5.380
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Leaded
0.024ohm
10000 hours @ 105°C
8mm
11.5mm
-55°C
105°C
WCAP-HTG5 Series
-
4380588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.160
250+
RM5.750
500+
RM5.340
900+
RM5.020
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.024ohm
2000 hours @ 135°C
6.3mm
8mm
-55°C
135°C
ZL Series
AEC-Q200
4380588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.500
50+
RM6.710
100+
RM6.160
250+
RM5.750
500+
RM5.340
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.024ohm
2000 hours @ 135°C
6.3mm
8mm
-55°C
135°C
ZL Series
AEC-Q200
4380578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.060
250+
RM4.720
500+
RM4.380
900+
RM4.120
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.024ohm
2000 hours @ 135°C
6.3mm
7.7mm
-55°C
135°C
ZL Series
AEC-Q200
4380578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.970
50+
RM5.560
100+
RM5.060
250+
RM4.720
500+
RM4.380
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.024ohm
2000 hours @ 135°C
6.3mm
7.7mm
-55°C
135°C
ZL Series
AEC-Q200
4414036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.570
10+
RM4.040
100+
RM3.250
500+
RM2.710
1000+
RM2.500
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
10V
Radial Can - SMD
0.024ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
HVK Series
AEC-Q200
4414053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.500
10+
RM8.600
100+
RM6.350
500+
RM5.850
1000+
RM4.970
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
0.024ohm
4000 hours @ 135°C
10mm
12.5mm
-55°C
135°C
HVX Series
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account