Hybrid Polymer Aluminium Electrolytic Capacitors:

94 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3586336

RoHS

Each
1+
RM7.580
50+
RM5.020
100+
RM4.570
250+
RM4.330
500+
RM4.050
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
4061980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.170
10+
RM5.170
50+
RM4.320
200+
RM3.860
400+
RM3.580
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
9mm
-55°C
125°C
SA Series
AEC-Q200
4061980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.320
200+
RM3.860
400+
RM3.580
800+
RM3.450
Min: 100 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
9mm
-55°C
125°C
SA Series
AEC-Q200
2836979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM9.020
100+
RM6.570
500+
RM4.540
2500+
RM4.450
5400+
RM4.360
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
6.3mm
-55°C
105°C
182 CPHZ Series
-
3254452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.430
50+
RM3.180
100+
RM3.120
250+
RM3.060
500+
RM2.990
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
ZA Series
AEC-Q200
3870424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.730
400+
RM2.140
800+
RM2.100
1200+
RM2.060
2000+
RM2.020
Min: 100 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.260
50+
RM2.730
400+
RM2.140
800+
RM2.100
1200+
RM2.060
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3888908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.840
10+
RM3.390
50+
RM3.330
100+
RM3.260
200+
RM3.190
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZC Series
-
3888908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.260
200+
RM3.190
500+
RM3.120
Min: 100 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZC Series
-
2806027

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
RM2.570
4500+
RM2.520
9000+
RM2.470
Min: 900 / Mult: 900
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
3586271

RoHS

Each
1+
RM5.300
50+
RM3.670
100+
RM2.960
250+
RM2.650
500+
RM2.440
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Leaded
0.04ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
2095325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.180
10+
RM4.290
50+
RM4.100
100+
RM3.910
200+
RM3.840
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.790
250+
RM2.700
500+
RM2.610
Min: 100 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.370
50+
RM3.090
100+
RM2.790
250+
RM2.700
500+
RM2.610
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.910
200+
RM3.840
Min: 100 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2836979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.570
500+
RM4.540
2500+
RM4.450
5400+
RM4.360
10800+
RM4.270
Min: 100 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
6.3mm
-55°C
105°C
182 CPHZ Series
-
2806021

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM3.270
2500+
RM2.800
5000+
RM2.720
Min: 500 / Mult: 500
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2766987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.570
10+
RM4.550
50+
RM4.460
100+
RM4.370
200+
RM4.280
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
2000 hours @ 145°C
8mm
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2766987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.370
200+
RM4.280
500+
RM4.190
Min: 100 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
2000 hours @ 145°C
8mm
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
3227555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.520
10+
RM5.520
50+
RM5.270
100+
RM5.020
200+
RM4.650
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
3254470

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM4.260
2500+
RM4.180
5000+
RM4.090
Min: 500 / Mult: 500
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3227555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.020
200+
RM4.650
500+
RM4.280
Min: 100 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
3345912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.730
10+
RM4.450
50+
RM4.440
100+
RM4.420
200+
RM4.330
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3586290

RoHS

Each
1+
RM7.650
50+
RM4.320
100+
RM3.970
250+
RM3.660
500+
RM3.340
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.04ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3254452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.120
250+
RM3.060
500+
RM2.990
Min: 100 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
ZA Series
AEC-Q200
1-25 of 94 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account