Hybrid Polymer Aluminium Electrolytic Capacitors:

55 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2095327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.190
250+
RM3.650
500+
RM3.110
1000+
RM2.570
5000+
RM2.080
Min: 100 / Mult: 10
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.270
50+
RM4.730
100+
RM4.190
250+
RM3.650
500+
RM3.110
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
3227525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.130
250+
RM2.870
500+
RM2.600
1000+
RM2.420
5000+
RM2.200
More Pricing...
Min: 100 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
3227525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.320
50+
RM3.380
100+
RM3.130
250+
RM2.870
500+
RM2.600
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
1907243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.160
50+
RM3.150
100+
RM2.910
250+
RM2.710
500+
RM2.510
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.920
50+
RM2.360
100+
RM2.060
250+
RM2.030
500+
RM2.000
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2753124

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
RM2.430
4500+
RM2.240
9000+
RM2.200
Min: 900 / Mult: 900
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
3254455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.430
50+
RM3.370
100+
RM3.310
250+
RM3.240
500+
RM3.170
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
ZA Series
AEC-Q200
1907243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.910
250+
RM2.710
500+
RM2.510
Min: 100 / Mult: 5
47µF
± 20%
35V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2836988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM10.250
100+
RM9.020
500+
RM8.010
2500+
RM5.660
6000+
RM3.720
More Pricing...
Min: 10 / Mult: 10
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
6.3mm
-55°C
125°C
183 CPHT Series
-
2690251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.270
50+
RM2.980
Min: 1 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.08ohm
1000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
3254451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.140
50+
RM4.160
100+
RM3.540
250+
RM3.350
500+
RM3.150
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
2095340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.760
50+
RM2.150
100+
RM2.110
250+
RM2.070
500+
RM2.030
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.110
250+
RM2.070
500+
RM2.030
Min: 100 / Mult: 10
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.190
250+
RM3.110
500+
RM3.020
Min: 100 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.000
50+
RM3.520
100+
RM3.190
250+
RM3.110
500+
RM3.020
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
3254469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.870
50+
RM4.540
100+
RM4.200
250+
RM4.070
500+
RM4.000
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
8mm
-55°C
125°C
ZC Series
AEC-Q200
3345911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.100
50+
RM4.200
100+
RM3.640
250+
RM3.500
500+
RM3.350
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
6.1mm
-55°C
125°C
ZC Series
AEC-Q200
2095345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.060
250+
RM2.030
500+
RM2.000
900+
RM1.670
Min: 100 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2836988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.020
500+
RM8.010
2500+
RM5.660
6000+
RM3.720
12000+
RM3.650
Min: 100 / Mult: 10
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
6.3mm
-55°C
125°C
183 CPHT Series
-
2690251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.980
Min: 100 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.08ohm
1000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
3227572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.710
50+
RM3.410
100+
RM3.100
250+
RM2.830
500+
RM2.550
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
3345911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.640
250+
RM3.500
500+
RM3.350
Min: 100 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
6.1mm
-55°C
125°C
ZC Series
AEC-Q200
3254451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.540
250+
RM3.350
500+
RM3.150
Min: 100 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
3227572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.100
250+
RM2.830
500+
RM2.550
1000+
RM2.360
Min: 100 / Mult: 1
22µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account