Hybrid Polymer Aluminium Electrolytic Capacitors:

125 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2095327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.190
250+
RM3.650
500+
RM3.110
1000+
RM2.570
5000+
RM2.080
Min: 100 / Mult: 10
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.270
50+
RM4.730
100+
RM4.190
250+
RM3.650
500+
RM3.110
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
3227525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.130
250+
RM2.870
500+
RM2.600
1000+
RM2.420
5000+
RM2.200
More Pricing...
Min: 100 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
3227525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.320
50+
RM3.380
100+
RM3.130
250+
RM2.870
500+
RM2.600
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
1907243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.160
50+
RM3.150
100+
RM2.910
250+
RM2.710
500+
RM2.510
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2690256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.580
50+
RM3.880
100+
RM3.520
250+
RM3.230
500+
RM2.940
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
3227526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.260
50+
RM3.110
100+
RM2.820
250+
RM2.780
500+
RM2.740
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
2095334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.620
50+
RM2.460
100+
RM2.450
250+
RM2.400
500+
RM2.350
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
3227573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.690
50+
RM2.210
100+
RM2.170
250+
RM2.130
500+
RM2.080
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
3227579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.530
50+
RM3.590
100+
RM3.260
250+
RM2.970
500+
RM2.680
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.050
50+
RM2.720
100+
RM1.970
250+
RM1.900
500+
RM1.830
Min: 1 / Mult: 1
22µF
± 20%
35V
Radial Can - SMD
0.1ohm
10000 hours @ 105°C
5mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
1907243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.910
250+
RM2.710
500+
RM2.510
Min: 100 / Mult: 5
47µF
± 20%
35V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2806031

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM2.310
5000+
RM2.270
10000+
RM2.220
Min: 1000 / Mult: 1000
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
3227562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.930
50+
RM3.030
100+
RM2.750
250+
RM2.500
500+
RM2.250
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
Radial Can - SMD
0.1ohm
10000 hours @ 105°C
5mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.160
50+
RM3.060
100+
RM2.750
250+
RM2.510
500+
RM2.260
Min: 1 / Mult: 1
10µF
± 20%
50V
Radial Can - SMD
0.12ohm
10000 hours @ 105°C
5mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2690251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.270
50+
RM2.980
Min: 1 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.08ohm
1000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2095340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.760
50+
RM2.150
100+
RM2.110
250+
RM2.070
500+
RM2.030
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.110
250+
RM2.070
500+
RM2.030
Min: 100 / Mult: 10
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.090
50+
RM2.080
100+
RM2.040
250+
RM2.000
500+
RM1.960
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.710
50+
RM2.790
100+
RM2.620
250+
RM2.580
500+
RM2.520
Min: 1 / Mult: 1
10µF
± 20%
50V
Radial Can - SMD
0.12ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.500
50+
RM3.470
100+
RM3.410
250+
RM3.340
500+
RM3.270
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2753128

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.880
5000+
RM1.820
10000+
RM1.790
Min: 1000 / Mult: 1000
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2753123

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.970
5000+
RM1.950
10000+
RM1.920
Min: 1000 / Mult: 1000
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
3227548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.740
50+
RM2.310
100+
RM2.080
250+
RM2.010
500+
RM1.940
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.05ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
3227567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.550
50+
RM2.310
100+
RM2.220
250+
RM2.120
500+
RM2.020
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
1-25 of 125 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account