ZF-A Series Hybrid Polymer Aluminium Electrolytic Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.260 50+ RM4.550 100+ RM3.630 250+ RM3.300 500+ RM2.980 More Pricing... | Min: 1 / Mult: 1 | 56µF | ± 20% | 50V | Radial Leaded | 0.035ohm | 1000 hours @ 150°C | 8mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | |||||
Each | 1+ RM9.610 10+ RM4.970 50+ RM4.740 100+ RM4.500 200+ RM4.190 More Pricing... | Min: 1 / Mult: 1 | 100µF | ± 20% | 50V | Radial Leaded | 0.028ohm | 1000 hours @ 150°C | 10mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | |||||
Each | 1+ RM7.950 50+ RM4.090 100+ RM3.710 250+ RM3.400 500+ RM3.080 More Pricing... | Min: 1 / Mult: 1 | 100µF | ± 20% | 35V | Radial Leaded | 0.03ohm | 1000 hours @ 150°C | 8mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | |||||
Each | 1+ RM9.520 10+ RM4.970 50+ RM4.740 100+ RM4.500 200+ RM4.170 More Pricing... | Min: 1 / Mult: 1 | 56µF | ± 20% | 63V | Radial Leaded | 0.03ohm | 1000 hours @ 150°C | 10mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | |||||
Each | 1+ RM9.530 10+ RM6.550 100+ RM5.680 500+ RM4.270 1000+ RM4.180 | Min: 1 / Mult: 1 | 150µF | ± 20% | 35V | Radial Leaded | 0.023ohm | 1000 hours @ 150°C | 10mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | |||||
Each | 1+ RM7.910 50+ RM4.090 100+ RM3.710 250+ RM3.410 500+ RM3.110 More Pricing... | Min: 1 / Mult: 1 | 150µF | ± 20% | 25V | Radial Leaded | 0.027ohm | 1000 hours @ 150°C | 8mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | |||||
Each | 1+ RM9.520 10+ RM4.970 50+ RM4.580 100+ RM4.180 200+ RM4.020 More Pricing... | Min: 1 / Mult: 1 | 270µF | ± 20% | 25V | Radial Leaded | 0.02ohm | 1000 hours @ 150°C | 10mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | |||||