270µF 16V Leaded Aluminium Electrolytic Capacitors:

77 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2900583

RoHS

Each
1+
RM9.050
5+
RM7.690
10+
RM6.320
20+
RM5.800
40+
RM5.270
More Pricing...
Min: 1 / Mult: 1
270µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FS Series
-
1.45A
-40°C
105°C
-
2508145

RoHS

Each
1+
RM5.080
5+
RM4.480
10+
RM3.890
25+
RM3.610
50+
RM3.330
More Pricing...
Min: 1 / Mult: 1
270µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FR Series
0.33ohm
1.582A
-40°C
105°C
-
9692436

RoHS

Each
1+
RM4.160
5+
RM3.320
10+
RM2.480
25+
RM2.340
50+
RM2.190
More Pricing...
Min: 1 / Mult: 1
270µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FC Series
-
1.2A
-55°C
105°C
AEC-Q200
3235541

RoHS

Each
1+
RM1.700
10+
RM1.600
50+
RM1.490
200+
RM1.310
400+
RM1.160
More Pricing...
Min: 1 / Mult: 1
270µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATLL Series
-
582mA
-55°C
105°C
-
2760349

RoHS

Each
10+
RM1.500
100+
RM1.170
500+
RM1.080
1000+
RM0.986
2100+
RM0.967
More Pricing...
Min: 10 / Mult: 10
270µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FR Series
-
1.24A
-40°C
105°C
-
3235500

RoHS

Each
1+
RM1.110
50+
RM0.945
100+
RM0.825
250+
RM0.770
500+
RM0.650
More Pricing...
Min: 1 / Mult: 1
270µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
WCAP-ATLL Series
-
414mA
-55°C
105°C
-
2346235

RoHS

Each
1+
RM5.630
10+
RM3.450
50+
RM2.790
100+
RM2.550
200+
RM2.350
More Pricing...
Min: 1 / Mult: 1
270µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
YXG Series
-
690mA
-40°C
105°C
-
2508134

RoHS

Each
1+
RM3.870
50+
RM2.070
100+
RM1.660
250+
RM1.630
1000+
RM1.600
More Pricing...
Min: 1 / Mult: 1
270µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FR Series
-
1.89A
-40°C
105°C
-
3235502

RoHS

Each
1+
RM1.500
10+
RM1.400
50+
RM1.290
200+
RM1.120
400+
RM1.020
More Pricing...
Min: 1 / Mult: 1
270µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATLL Series
-
420mA
-55°C
105°C
-
1848430

RoHS

Each
1+
RM2.280
50+
RM1.480
100+
RM0.916
250+
RM0.871
500+
RM0.827
More Pricing...
Min: 1 / Mult: 1
270µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
8126712

RoHS

Each
1+
RM2.620
50+
RM1.210
100+
RM1.070
250+
RM0.953
500+
RM0.836
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
ZLH Series
-
1.25A
-40°C
105°C
-
2346478

RoHS

Each
1+
RM4.650
50+
RM2.260
100+
RM1.850
250+
RM1.770
500+
RM1.710
Min: 1 / Mult: 1
270µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLJ Series
-
1.57A
-40°C
105°C
-
3235599

RoHS

Each
1+
RM2.860
10+
RM2.660
50+
RM2.450
100+
RM2.120
200+
RM1.910
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATLL Series
-
984mA
-55°C
105°C
-
2465946

RoHS

Each
1+
RM3.350
10+
RM3.330
50+
RM2.840
100+
RM2.520
200+
RM2.250
More Pricing...
Min: 1 / Mult: 1
270µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-ATLI Series
-
1.5A
-55°C
105°C
-
2480237

RoHS

Each
1+
RM15.910
10+
RM13.920
50+
RM13.250
100+
RM11.850
200+
RM10.250
More Pricing...
Min: 1 / Mult: 1
270µF
220V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35mm
BXW Series
-
2.38A
-40°C
105°C
-
1831269

RoHS

Each
5+
RM1.300
50+
RM0.632
250+
RM0.574
500+
RM0.475
1000+
RM0.444
More Pricing...
Min: 5 / Mult: 5
270µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLJ Series
-
700mA
-40°C
105°C
-
1800663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM2.860
50+
RM1.500
100+
RM1.170
250+
RM1.150
500+
RM1.130
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
15mm
FR Series
-
1.24A
-40°C
105°C
-
2346488

RoHS

Each
1+
RM9.150
10+
RM5.990
50+
RM4.740
Min: 1 / Mult: 1
270µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
ZLJ Series
-
1.95A
-40°C
105°C
-
2313371

RoHS

Each (Cut from Ammo Pack)
1+
RM4.360
50+
RM2.100
100+
RM1.880
250+
RM1.760
500+
RM1.640
More Pricing...
Min: 1 / Mult: 1
270µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
FR Series
-
1.89A
-40°C
105°C
-
2313404

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.925
5000+
RM0.910
10000+
RM0.890
Min: 1000 / Mult: 1000
270µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
15mm
FR Series
-
1.24A
-40°C
105°C
-
2326283

RoHS

Each
1+
RM2.520
50+
RM1.570
100+
RM1.120
250+
RM1.040
500+
RM0.970
More Pricing...
Min: 1 / Mult: 1
270µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
2326317

RoHS

Each
1+
RM2.700
50+
RM2.070
100+
RM1.540
250+
RM1.450
500+
RM1.350
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FC Series
-
1.05A
-55°C
105°C
AEC-Q200
2508157

RoHS

Each
10+
RM1.790
100+
RM1.430
500+
RM1.330
1000+
RM1.230
3100+
RM1.030
More Pricing...
Min: 10 / Mult: 10
270µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
2480274

RoHS

Each
1+
RM16.530
5+
RM14.330
10+
RM12.130
25+
RM11.460
50+
RM10.790
More Pricing...
Min: 1 / Mult: 1
270µF
250V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
BXW Series
-
2.52A
-40°C
105°C
-
2900582

RoHS

Each
1+
RM9.620
5+
RM7.360
10+
RM5.090
20+
RM4.940
40+
RM4.780
More Pricing...
Min: 1 / Mult: 1
270µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FS Series
-
2.2A
-40°C
105°C
-
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account