Leaded Aluminium Electrolytic Capacitors:

4 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9692410

RoHS

Each
1+
RM2.130
5+
RM1.680
10+
RM1.220
25+
RM1.070
50+
RM0.917
More Pricing...
Min: 1 / Mult: 1
82µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FC Series
485mA
-55°C
105°C
AEC-Q200
2465938

RoHS

Each
1+
RM1.560
10+
RM1.550
50+
RM1.320
200+
RM1.160
400+
RM1.030
More Pricing...
Min: 1 / Mult: 1
82µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATLI Series
550mA
-55°C
105°C
-
3235619

RoHS

Each
1+
RM1.890
10+
RM1.880
50+
RM1.620
200+
RM1.410
400+
RM1.250
More Pricing...
Min: 1 / Mult: 1
82µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATLL Series
492mA
-55°C
105°C
-
3235616

RoHS

Each
1+
RM1.800
50+
RM1.550
100+
RM1.350
250+
RM1.200
500+
RM1.070
More Pricing...
Min: 1 / Mult: 1
82µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
15mm
WCAP-ATLL Series
462mA
-55°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account