Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2911624

RoHS

Each
1+
RM4.850
5+
RM3.670
10+
RM2.480
25+
RM2.440
50+
RM2.390
More Pricing...
Min: 1 / Mult: 1
510µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
2750208

RoHS

Each
1+
RM13.330
5+
RM11.180
10+
RM9.020
20+
RM8.190
40+
RM7.360
More Pricing...
Min: 1 / Mult: 1
560µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
B41858 Series
0.068ohm
2.06A
-55°C
105°C
AEC-Q200
2911616

RoHS

Each
1+
RM5.620
5+
RM4.410
10+
RM3.190
25+
RM2.930
50+
RM2.660
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
2750207

RoHS

Each
1+
RM12.270
5+
RM9.420
10+
RM6.570
20+
RM6.380
40+
RM6.180
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
B41858 Series
0.068ohm
2.06A
-55°C
105°C
AEC-Q200
2079296

RoHS

Each
1+
RM3.200
5+
RM2.380
10+
RM1.560
25+
RM1.450
50+
RM1.340
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FR Series
0.068ohm
741mA
-40°C
105°C
-
2911625

RoHS

Each
1+
RM5.700
10+
RM2.800
50+
RM2.640
100+
RM2.470
200+
RM2.360
More Pricing...
Min: 1 / Mult: 1
510µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
2911617

RoHS

Each
1+
RM5.340
10+
RM2.940
50+
RM2.820
100+
RM2.700
200+
RM2.470
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
2504352
Each
1+
RM9.190
10+
RM5.290
100+
RM5.210
Min: 1 / Mult: 1
220µF
100V
20%
Radial Leaded
2000 hours @ 135C
Polar
Radial Leaded
5mm
12.5mm
25mm
GPD Series
0.068ohm
2.14A
-40°C
135°C
-
2841978

RoHS

Each
1+
RM9.190
10+
RM5.290
100+
RM4.130
500+
RM4.120
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
25mm
GPD Series
0.068ohm
2.14A
-40°C
135°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account