Leaded Aluminium Electrolytic Capacitors:

4 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2778012

RoHS

Each
1+
RM12.090
10+
RM8.140
50+
RM6.440
100+
RM5.930
200+
RM5.500
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
0.85ohm
260mA
-40°C
85°C
3289207

RoHS

Each
1+
RM14.850
10+
RM10.340
50+
RM8.280
100+
RM7.640
200+
RM7.110
More Pricing...
Min: 1 / Mult: 1
150µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
10mm
18mm
021 ASM Series
0.85ohm
320mA
-40°C
85°C
3783174

RoHS

Each
1+
RM14.560
10+
RM10.160
50+
RM8.140
100+
RM7.680
200+
RM7.220
More Pricing...
Min: 1 / Mult: 1
150µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
10mm
18mm
021 ASM Series
0.85ohm
320mA
-40°C
105°C
4144655

RoHS

Each
1+
RM16.360
10+
RM11.570
50+
RM9.660
100+
RM9.100
200+
RM8.580
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
PC Pin
4000 hours @ 125°C
Polar
Axial Leaded
10mm
18mm
118 AHT Series
0.85ohm
243mA
-40°C
125°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account