Leaded Aluminium Electrolytic Capacitors:

23 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610801

RoHS

Each
1+
RM3.470
10+
RM3.020
50+
RM2.630
100+
RM2.410
200+
RM2.150
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
25mm
MCKSK Series
-
1.34A
-40°C
105°C
2465637

RoHS

Each
1+
RM31.400
5+
RM29.790
10+
RM28.170
20+
RM26.560
40+
RM24.940
More Pricing...
Min: 1 / Mult: 1
33000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
51mm
WCAP-ATG8 Series
-
4.62A
-40°C
85°C
2465882

RoHS

Each
1+
RM32.340
5+
RM31.210
10+
RM30.080
20+
RM28.940
40+
RM27.810
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
31mm
WCAP-ATG5 Series
-
640mA
-25°C
105°C
1902903

RoHS

Each
1+
RM17.570
50+
RM8.090
100+
RM7.080
250+
RM6.320
500+
RM5.980
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
41mm
MCGPR Series
-
3.38A
-40°C
85°C
1166568

RoHS

Each
1+
RM51.030
5+
RM45.480
10+
RM39.920
20+
RM37.980
40+
RM36.040
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Radial Leaded
5000 hours @ 85°C
Polar
Radial Leaded
10mm
25mm
30mm
051 PEC-PW Series
0.083ohm
4.7A
-40°C
85°C
3919520

RoHS

Each
1+
RM18.330
10+
RM12.090
100+
RM9.840
500+
RM9.060
1000+
RM8.830
More Pricing...
Min: 1 / Mult: 1
-
50V
-
PC Pin
-
Polar
Radial Leaded
10mm
22mm
-
-
-
2.5A
-
-
2069009

RoHS

Each
1+
RM15.860
10+
RM10.750
50+
RM8.600
100+
RM7.910
700+
RM6.710
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
40mm
ESK Series
-
2.6A
-40°C
85°C
2465785

RoHS

Each
1+
RM26.880
5+
RM25.500
10+
RM24.110
20+
RM22.720
40+
RM21.330
More Pricing...
Min: 1 / Mult: 1
2700µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
41mm
WCAP-ATG8 Series
-
2.86A
-40°C
85°C
2465724

RoHS

Each
1+
RM23.850
5+
RM23.620
10+
RM23.390
20+
RM21.370
40+
RM19.350
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
41mm
WCAP-ATG8 Series
-
3.63A
-40°C
85°C
2465668

RoHS

Each
1+
RM24.120
5+
RM22.880
10+
RM21.630
20+
RM20.380
40+
RM19.130
More Pricing...
Min: 1 / Mult: 1
15000µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
41mm
WCAP-ATG8 Series
-
3.905A
-40°C
85°C
1166565

RoHS

Each
1+
RM49.340
5+
RM45.340
10+
RM41.340
20+
RM39.140
40+
RM36.940
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Radial Leaded
5000 hours @ 85°C
Polar
Radial Leaded
10mm
25mm
40mm
051 PEC-PW Series
0.062ohm
7.2A
-40°C
85°C
2069047

RoHS

Each (Supplied on Full Reel)
Full Reel
300+
RM8.820
1500+
RM7.710
3000+
RM6.390
Min: 300 / Mult: 300
3300µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
40mm
ESK Series
-
2.5A
-40°C
85°C
2068993

RoHS

Each
1+
RM15.570
10+
RM11.580
50+
RM10.180
300+
RM8.780
600+
RM7.680
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
40mm
ESK Series
-
3.2A
-40°C
85°C
2465786

RoHS

Each
1+
RM31.380
5+
RM30.590
10+
RM29.800
20+
RM29.010
40+
RM28.210
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
41mm
WCAP-ATG8 Series
-
3.08A
-40°C
85°C
2465697

RoHS

Each
1+
RM22.970
5+
RM21.790
10+
RM20.610
20+
RM19.420
40+
RM18.240
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
41mm
WCAP-ATG8 Series
-
3.96A
-40°C
85°C
3017952

RoHS

Each
1+
RM39.560
10+
RM23.340
50+
RM22.590
300+
RM21.830
600+
RM20.220
More Pricing...
Min: 1 / Mult: 1
150µF
500V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
45mm
0
-
1.02A
-25°C
105°C
4256985

RoHS

Each
1+
RM26.690
5+
RM25.330
10+
RM23.960
20+
RM22.590
40+
RM21.220
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
10mm
22mm
41mm
WCAP-ATG8 Series
-
3.355A
-40°C
85°C
1822557

RoHS

Each
1+
RM12.050
10+
RM5.850
100+
RM5.710
500+
RM5.560
1000+
RM5.450
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
20%
Radial Leaded
2000 hours @ 85C
Polar
Radial Leaded
10mm
18mm
35.5mm
VR Series
-
2.5A
-40°C
85°C
1686917

RoHS

Each
1+
RM54.490
2+
RM33.350
3+
RM28.630
5+
RM25.840
10+
RM23.810
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
10mm
22mm
30mm
SMG Series
-
2.38A
-40°C
85°C
1822578

RoHS

Each
1+
RM18.520
10+
RM13.420
100+
RM10.300
500+
RM9.770
1000+
RM9.240
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
10mm
20mm
40mm
0
-
2.15A
-55°C
105°C
2113084

RoHS

Each
1+
RM34.480
2+
RM21.250
3+
RM17.350
5+
RM15.140
10+
RM13.780
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
20mm
40mm
UVR Series
-
2.9A
-40°C
85°C
UVR1H472MRD
NICHICON UVR1H472MRD
1822559

RoHS

NICHICON
  1. CAPACITOR ALUM ELEC 4700UF
  2. 50V
  3. RADIAL
Each
1+
RM23.990
5+
RM14.790
10+
RM12.080
25+
RM10.540
50+
RM9.590
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
20%
Radial Leaded
2000 hours @ 85C
Polar
Radial Leaded
10mm
20mm
40mm
VR Series
-
2.9A
-40°C
85°C
2841961

RoHS

Each
1+
RM24.040
10+
RM14.820
100+
RM12.100
500+
RM10.560
1000+
RM9.610
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
40mm
UVZ Series
-
2.1A
-55°C
105°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account