Leaded Aluminium Electrolytic Capacitors:

15 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9451560

RoHS

Each
1+
RM0.645
50+
RM0.366
100+
RM0.324
250+
RM0.260
500+
RM0.231
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCGPR Series
13.263ohm
75mA
-40°C
85°C
1902947

RoHS

Each
1+
RM0.670
50+
RM0.379
100+
RM0.337
250+
RM0.269
500+
RM0.239
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCRH Series
-
56mA
-40°C
105°C
1902931

RoHS

Each
1+
RM0.683
50+
RM0.388
100+
RM0.344
250+
RM0.275
500+
RM0.245
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCRH Series
-
110mA
-40°C
105°C
9451838

RoHS

Each
1+
RM0.772
50+
RM0.433
100+
RM0.384
250+
RM0.277
500+
RM0.246
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCRH Series
-
135mA
-40°C
105°C
9452044

RoHS

Each
1+
RM1.070
50+
RM0.600
100+
RM0.531
250+
RM0.391
500+
RM0.347
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCRH Series
-
82mA
-40°C
105°C
9451099

RoHS

Each
1+
RM0.746
50+
RM0.423
100+
RM0.375
250+
RM0.300
500+
RM0.266
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCGPR Series
-
280mA
-40°C
85°C
9451277

RoHS

Each
1+
RM0.575
50+
RM0.373
100+
RM0.324
250+
RM0.231
500+
RM0.218
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCGPR Series
-
135mA
-40°C
85°C
9451633

RoHS

Each
1+
RM0.747
50+
RM0.424
100+
RM0.376
250+
RM0.301
500+
RM0.266
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCRH Series
-
175mA
-40°C
105°C
9451935

RoHS

Each
1+
RM0.670
50+
RM0.380
100+
RM0.338
250+
RM0.270
500+
RM0.239
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCRH Series
-
100mA
-40°C
105°C
1902899

RoHS

Each
1+
RM0.778
50+
RM0.439
100+
RM0.389
250+
RM0.311
500+
RM0.276
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCGPR Series
-
120mA
-40°C
85°C
9452052

RoHS

Each
1+
RM1.570
50+
RM0.784
100+
RM0.625
250+
RM0.554
500+
RM0.491
More Pricing...
Min: 1 / Mult: 1
33µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCRH Series
-
100mA
-40°C
105°C
1834184

RoHS

Each
10+
RM1.040
100+
RM0.754
500+
RM0.656
1000+
RM0.602
2500+
RM0.557
More Pricing...
Min: 10 / Mult: 10
10µF
100V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
038 RSU Series
-
80mA
-40°C
85°C
9451722

RoHS

Each
1+
RM0.703
50+
RM0.396
100+
RM0.351
250+
RM0.282
500+
RM0.249
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCRH Series
-
125mA
-40°C
105°C
9451498

RoHS

Each
1+
RM0.766
50+
RM0.430
100+
RM0.382
250+
RM0.304
500+
RM0.271
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCGPR Series
-
110mA
-40°C
85°C
1136208

RoHS

Each
1+
RM0.636
2+
RM0.410
3+
RM0.346
5+
RM0.288
10+
RM0.253
More Pricing...
Min: 1 / Mult: 1
100µF
25V
20%
PC Pin
2000 hours @ 85C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCGPR Series
2.487ohm
142mA
-40°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account