Leaded Aluminium Electrolytic Capacitors:

52 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165423

RoHS

Each
1+
RM11.260
10+
RM7.650
50+
RM6.010
100+
RM5.490
200+
RM5.100
More Pricing...
Min: 1 / Mult: 1
100µF
25V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
030 AS Series
2.23ohm
160mA
-40°C
85°C
1165427

RoHS

Each
1+
RM9.240
50+
RM4.790
100+
RM4.360
250+
RM4.030
500+
RM3.690
More Pricing...
Min: 1 / Mult: 1
33µF
40V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
030 AS Series
5.31ohm
95mA
-40°C
85°C
4144455

RoHS

Each
1+
RM7.080
50+
RM3.980
100+
RM3.650
250+
RM3.360
500+
RM3.060
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
PC Pin
3000 hours @ 85°C
Polar
Radial Leaded
5mm
8.2mm
-
11mm
013 RLC Series
-
130mA
-40°C
85°C
2778022

RoHS

Each
1+
RM7.040
50+
RM3.760
100+
RM3.440
250+
RM3.140
500+
RM2.830
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
5mm
8.2mm
-
11mm
036 RSP Series
-
250mA
-55°C
85°C
1165440

RoHS

Each
1+
RM9.670
10+
RM5.170
50+
RM4.930
100+
RM4.680
200+
RM4.220
More Pricing...
Min: 1 / Mult: 1
47µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
031 AS Series
2.71ohm
190mA
-40°C
85°C
1165438

RoHS

Each
1+
RM9.710
10+
RM7.040
50+
RM6.010
100+
RM5.440
200+
RM5.070
More Pricing...
Min: 1 / Mult: 1
22µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
030 AS Series
5.79ohm
110mA
-40°C
85°C
1165424

RoHS

Each
1+
RM9.670
10+
RM5.170
50+
RM4.930
100+
RM4.680
200+
RM4.010
More Pricing...
Min: 1 / Mult: 1
150µF
25V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
031 AS Series
1.49ohm
240mA
-40°C
85°C
1165433

RoHS

Each
1+
RM8.260
50+
RM4.350
100+
RM3.970
250+
RM3.630
500+
RM3.280
More Pricing...
Min: 1 / Mult: 1
4.7µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
5mm
10mm
-
030 AS Series
30.5ohm
40mA
-40°C
85°C
1165418

RoHS

Each
1+
RM9.670
10+
RM5.170
50+
RM4.930
100+
RM4.680
200+
RM4.340
More Pricing...
Min: 1 / Mult: 1
220µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
031 AS Series
1.16ohm
270mA
-40°C
85°C
1165432

RoHS

Each
1+
RM5.320
50+
RM3.650
100+
RM2.990
250+
RM2.730
500+
RM2.470
More Pricing...
Min: 1 / Mult: 1
3.3µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
5mm
10mm
-
030 AS Series
46.5ohm
35mA
-40°C
85°C
1165408

RoHS

Each
1+
RM9.200
50+
RM4.880
100+
RM4.420
250+
RM4.060
500+
RM3.690
More Pricing...
Min: 1 / Mult: 1
100µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
030 AS Series
3.19ohm
110mA
-40°C
85°C
1165416

RoHS

Each
1+
RM9.680
50+
RM4.990
100+
RM4.520
250+
RM4.150
500+
RM3.770
More Pricing...
Min: 1 / Mult: 1
68µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
030 AS Series
3.75ohm
110mA
-40°C
85°C
1165414

RoHS

Each
1+
RM3.330
50+
RM2.740
100+
RM2.440
250+
RM2.220
500+
RM2.020
More Pricing...
Min: 1 / Mult: 1
15µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
030 AS Series
-
-
-40°C
85°C
1165435

RoHS

Each
1+
RM8.030
50+
RM4.350
100+
RM3.960
250+
RM3.620
500+
RM3.270
More Pricing...
Min: 1 / Mult: 1
6.8µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
030 AS Series
21.1ohm
46mA
-40°C
85°C
1165417

RoHS

Each
1+
RM6.940
10+
RM5.380
50+
RM4.950
100+
RM4.090
200+
RM3.850
More Pricing...
Min: 1 / Mult: 1
150µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
030 AS Series
1.7ohm
200mA
-40°C
85°C
1165428

RoHS

Each
1+
RM10.970
10+
RM7.650
50+
RM6.010
100+
RM5.490
200+
RM5.100
More Pricing...
Min: 1 / Mult: 1
47µF
40V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
030 AS Series
3.73ohm
150mA
-40°C
85°C
1165430

RoHS

Each
1+
RM8.030
50+
RM4.350
100+
RM3.960
250+
RM3.620
500+
RM3.270
More Pricing...
Min: 1 / Mult: 1
1µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
030 AS Series
143ohm
13mA
-40°C
85°C
1165413

RoHS

Each
1+
RM9.520
10+
RM4.970
50+
RM4.750
100+
RM4.520
200+
RM4.160
More Pricing...
Min: 1 / Mult: 1
330µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
031 AS Series
0.97ohm
310mA
-40°C
85°C
1165404

RoHS

Each
1+
RM8.480
50+
RM5.790
100+
RM4.740
250+
RM4.270
500+
RM3.790
More Pricing...
Min: 1 / Mult: 1
150µF
6.3V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
030 AS Series
2.66ohm
120mA
-40°C
85°C
1165437

RoHS

Each
1+
RM8.960
50+
RM4.780
100+
RM4.340
250+
RM3.980
500+
RM3.610
More Pricing...
Min: 1 / Mult: 1
15µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
030 AS Series
8.5ohm
79mA
-40°C
85°C
1165412

RoHS

Each
1+
RM7.000
10+
RM5.400
50+
RM4.960
100+
RM4.120
200+
RM4.040
More Pricing...
Min: 1 / Mult: 1
220µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
030 AS Series
1.45ohm
210mA
-40°C
85°C
1165407

RoHS

Each
1+
RM8.070
50+
RM4.350
100+
RM3.970
250+
RM3.630
500+
RM3.280
More Pricing...
Min: 1 / Mult: 1
47µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
5mm
10mm
-
030 AS Series
6.78ohm
70mA
-40°C
85°C
1834178

RoHS

Each
1+
RM19.750
10+
RM14.840
50+
RM12.960
100+
RM11.930
200+
RM11.010
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
038 RSU Series
-
1.95A
-40°C
85°C
1834131

RoHS

Each
5+
RM4.020
50+
RM2.940
250+
RM2.560
500+
RM2.350
1000+
RM2.180
More Pricing...
Min: 5 / Mult: 5
-
-
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
-
-
-
-
038 RSU Series
-
-
-
-
4371819

RoHS

Each
1+
RM11.040
50+
RM5.890
100+
RM5.380
250+
RM4.950
500+
RM4.520
More Pricing...
Min: 1 / Mult: 1
100µF
25V
-10%, +50%
-
3000 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
031 AS Series
2.23ohm
160mA
-40°C
85°C
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account