Leaded Aluminium Electrolytic Capacitors:

26 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750161

RoHS

Each
1+
RM32.000
10+
RM22.470
50+
RM18.940
100+
RM15.660
200+
RM15.600
More Pricing...
Min: 1 / Mult: 1
2500µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
B41690 Series
0.025ohm
4.8A
-55°C
125°C
-
3525324

RoHS

Each
1+
RM13.510
5+
RM11.590
10+
RM9.660
25+
RM9.220
50+
RM8.780
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
B41866 Series
0.039ohm
2.45A
-55°C
125°C
AEC-Q200
2750163

RoHS

Each
1+
RM15.980
10+
RM10.460
25+
RM9.100
50+
RM8.330
100+
RM7.710
More Pricing...
Min: 1 / Mult: 1
600µF
40V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
12mm
30mm
-
B41690 Series
0.07ohm
2.5A
-55°C
125°C
-
2472000

RoHS

Each
1+
RM15.030
10+
RM10.890
25+
RM9.930
50+
RM8.960
100+
RM8.690
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
146 RTI Series
-
1.7A
-55°C
125°C
AEC-Q200
2750162

RoHS

Each
1+
RM37.820
10+
RM26.310
25+
RM23.460
50+
RM22.670
Min: 1 / Mult: 1
5200µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
21mm
39mm
-
B41690 Series
0.014ohm
7.2A
-55°C
125°C
-
2750176

RoHS

Each
1+
RM62.260
10+
RM43.260
50+
RM38.620
100+
RM35.470
200+
RM34.290
More Pricing...
Min: 1 / Mult: 1
5200µF
40V
-10%, +30%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
-
21mm
-
49mm
B41790 Series
0.011ohm
9.1A
-55°C
125°C
-
2750159

RoHS

Each
1+
RM18.890
5+
RM15.810
10+
RM12.730
25+
RM11.650
50+
RM10.570
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
14mm
25mm
-
B41690 Series
0.065ohm
2.4A
-55°C
125°C
-
2472013

RoHS

Each
1+
RM19.210
10+
RM13.100
25+
RM11.840
50+
RM10.570
100+
RM9.730
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
146 RTI Series
-
2.1A
-55°C
125°C
AEC-Q200
3289257

RoHS

Each
1+
RM14.850
10+
RM10.620
25+
RM9.540
50+
RM8.460
100+
RM8.420
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
146 RTI Series
-
2A
-55°C
125°C
AEC-Q200
2472004

RoHS

Each
1+
RM14.980
10+
RM8.780
25+
RM8.250
50+
RM7.720
100+
RM6.710
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
146 RTI Series
-
2A
-55°C
125°C
AEC-Q200
2750172

RoHS

Each
1+
RM30.200
10+
RM20.980
50+
RM18.760
100+
RM17.210
200+
RM16.650
More Pricing...
Min: 1 / Mult: 1
2500µF
35V
-10%, +30%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
-
18mm
-
30mm
B41790 Series
0.025ohm
4.8A
-55°C
125°C
-
2750164

RoHS

Each
1+
RM23.980
5+
RM15.700
10+
RM13.660
25+
RM12.500
50+
RM11.580
More Pricing...
Min: 1 / Mult: 1
1400µF
40V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
16mm
30mm
-
B41690 Series
0.032ohm
4.2A
-55°C
125°C
-
3525321

RoHS

Each
1+
RM10.940
10+
RM7.820
25+
RM7.110
50+
RM6.390
100+
RM5.870
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
B41866 Series
0.05ohm
1.89A
-55°C
125°C
AEC-Q200
1800848

RoHS

Each
1+
RM15.670
10+
RM11.310
50+
RM9.330
100+
RM8.650
200+
RM8.170
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
146 RTI Series
-
2A
-55°C
125°C
AEC-Q200
2504554

RoHS

Each
1+
RM16.080
10+
RM10.940
25+
RM10.000
50+
RM9.550
Min: 1 / Mult: 1
-
50V
-
PC Pin
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
-
-
40mm
GPA Series
-
-
-40°C
-
-
2750173

RoHS

Each
1+
RM30.390
10+
RM21.110
50+
RM18.880
100+
RM17.330
Min: 1 / Mult: 1
2700µF
40V
-10%, +30%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
-
18mm
-
39mm
B41790 Series
0.017ohm
6.5A
-55°C
125°C
-
3524052

RoHS

Each
1+
RM13.610
10+
RM9.430
25+
RM8.560
50+
RM7.680
100+
RM7.540
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
190 RTL Series
-
2.2A
-55°C
125°C
AEC-Q200
3524057

RoHS

Each
1+
RM17.690
10+
RM12.830
25+
RM11.750
50+
RM10.670
100+
RM10.160
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
190 RTL Series
-
1.9A
-55°C
125°C
AEC-Q200
3524053

RoHS

Each
1+
RM15.470
10+
RM11.510
25+
RM10.430
50+
RM9.350
100+
RM7.800
More Pricing...
Min: 1 / Mult: 1
1800µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
190 RTL Series
-
2.63A
-55°C
125°C
AEC-Q200
4688517

RoHS

Each
1+
RM7.270
10+
RM3.670
50+
RM3.270
100+
RM2.870
200+
RM2.780
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
-
5mm
12.5mm
-
20mm
B41866 Series
0.11ohm
1.105A
-55°C
125°C
AEC-Q200
4154056

RoHS

Each
1+
RM36.830
10+
RM30.700
50+
RM25.930
100+
RM25.440
200+
RM24.880
More Pricing...
Min: 1 / Mult: 1
680µF
100V
-10%, +30%
Soldering Star
5000 hours @ 125°C
Polar
Radial Can
21.5mm
21mm
-
39mm
B41793 Series
0.12ohm
4.6A
-55°C
125°C
AEC-Q200
4141410

RoHS

Each
1+
RM7.680
50+
RM3.870
100+
RM3.720
250+
RM3.560
500+
RM2.700
Min: 1 / Mult: 1
680µF
35V
± 20%
PC Pin
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
B41866 Series
0.881ohm
1.105A
-55°C
125°C
AEC-Q200
2783850

RoHS

Each
1+
RM26.790
5+
RM22.750
10+
RM18.700
20+
RM17.190
40+
RM15.670
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
246 RTI-V Series
-
2.8A
-55°C
125°C
AEC-Q200
2783844

RoHS

Each
1+
RM23.480
5+
RM19.830
10+
RM16.170
20+
RM14.830
40+
RM13.480
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
246 RTI-V Series
-
2.8A
-55°C
125°C
AEC-Q200
4141407

RoHS

Each
1+
RM6.760
10+
RM4.700
50+
RM4.090
100+
RM3.470
200+
RM3.190
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
PC Pin
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
B41866 Series
0.881ohm
1.105A
-55°C
125°C
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account