Leaded Aluminium Electrolytic Capacitors:

22 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165468

RoHS

Each
1+
RM9.940
50+
RM5.220
100+
RM4.840
250+
RM4.790
500+
RM4.290
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
1ohm
250mA
-40°C
85°C
1695301

RoHS

Each
1+
RM15.850
50+
RM9.440
100+
RM9.020
250+
RM8.480
500+
RM7.930
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
11ohm
52mA
-40°C
125°C
1695291

RoHS

Each
1+
RM15.620
50+
RM9.440
100+
RM8.680
250+
RM8.260
500+
RM7.840
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
5.1ohm
77mA
-40°C
125°C
1695274

RoHS

Each
1+
RM17.440
50+
RM10.050
100+
RM9.290
250+
RM8.610
500+
RM7.930
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
3.72ohm
89.8mA
-40°C
125°C
2778018

RoHS

Each
1+
RM12.340
50+
RM6.570
100+
RM6.050
250+
RM5.590
500+
RM5.130
More Pricing...
Min: 1 / Mult: 1
68µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
1.9ohm
170mA
-40°C
85°C
3289252

RoHS

Each
1+
RM13.610
50+
RM8.010
100+
RM7.410
250+
RM6.880
500+
RM6.350
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
6.5mm
18mm
138 AML Series
3.4ohm
120mA
-40°C
105°C
1695300

RoHS

Each
1+
RM17.910
50+
RM11.310
100+
RM9.940
250+
RM9.430
500+
RM8.920
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
24ohm
36mA
-40°C
125°C
1695263

RoHS

Each
1+
RM17.580
50+
RM10.880
100+
RM10.090
250+
RM9.060
500+
RM8.030
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
2.86ohm
102mA
-40°C
125°C
2778027

RoHS

Each
1+
RM12.900
50+
RM7.320
100+
RM6.860
250+
RM6.440
500+
RM6.010
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
6.5mm
18mm
138 AML Series
11ohm
67mA
-40°C
105°C
1692356

RoHS

Each
1+
RM18.290
50+
RM9.980
100+
RM9.220
250+
RM8.560
500+
RM7.900
More Pricing...
Min: 1 / Mult: 1
4.7µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
24ohm
35.6mA
-40°C
125°C
1165478

RoHS

Each
1+
RM10.560
50+
RM6.570
100+
RM6.050
250+
RM5.590
500+
RM5.130
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
2.7ohm
150mA
-40°C
85°C
1695244

RoHS

Each
1+
RM11.480
50+
RM10.060
100+
RM8.330
250+
RM7.470
500+
RM6.890
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
2.53ohm
109mA
-40°C
125°C
2724523

RoHS

Each
1+
RM10.400
50+
RM7.510
100+
RM6.370
250+
RM5.830
500+
RM5.280
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
1ohm
250mA
-40°C
85°C
2778025

RoHS

Each
1+
RM10.420
50+
RM6.430
100+
RM5.970
250+
RM5.670
500+
RM5.360
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
6.5mm
18mm
138 AML Series
2.1ohm
160mA
-40°C
105°C
3289201

RoHS

Each
1+
RM11.100
50+
RM7.860
100+
RM6.490
250+
RM5.880
500+
RM5.270
More Pricing...
Min: 1 / Mult: 1
100µF
40V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
1.8ohm
190mA
-40°C
85°C
1838771

RoHS

Each
1+
RM13.550
50+
RM7.450
100+
RM6.810
250+
RM6.300
500+
RM5.790
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
6.5mm
18mm
138 AML Series
5.1ohm
100mA
-40°C
105°C
1165473

RoHS

Each
1+
RM12.340
50+
RM6.570
100+
RM6.050
250+
RM5.590
500+
RM5.130
More Pricing...
Min: 1 / Mult: 1
100µF
40V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
1.8ohm
190mA
-40°C
85°C
2778014

RoHS

Each
1+
RM10.750
50+
RM6.940
100+
RM6.120
250+
RM6.070
500+
RM5.480
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
0
310mA
-40°C
85°C
3442970

RoHS

Each
1+
RM13.370
50+
RM7.410
100+
RM6.810
250+
RM6.280
500+
RM5.750
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
126 ALX Series
1.016ohm
190mA
-40°C
125°C
4371819

RoHS

Each
1+
RM11.040
50+
RM5.890
100+
RM5.380
250+
RM4.950
500+
RM4.520
More Pricing...
Min: 1 / Mult: 1
100µF
25V
-10%, +50%
-
3000 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
031 AS Series
2.23ohm
160mA
-40°C
85°C
1695288

RoHS

Each
1+
RM14.960
50+
RM9.990
100+
RM9.200
250+
RM8.570
500+
RM7.930
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
11ohm
51.9mA
-40°C
125°C
1692358

RoHS

Each
1+
RM21.290
10+
RM15.560
100+
RM13.540
500+
RM12.440
1000+
RM11.500
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
-
6.5mm
18mm
118 AHT Series
11ohm
-
-40°C
125°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account