Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4338389

RoHS

Each
1+
RM11.800
2+
RM8.050
3+
RM6.950
5+
RM5.880
10+
RM5.210
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
-
16mm
36mm
MCAX Series
1.21A
-40°C
105°C
2395795

RoHS

Each
1+
RM13.510
2+
RM9.220
3+
RM7.960
5+
RM6.740
10+
RM5.960
More Pricing...
Min: 1 / Mult: 1
2200µF
40V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
18mm
36mm
MCAX Series
1.45A
-40°C
105°C
2113056

RoHS

Each
1+
RM18.790
2+
RM12.820
3+
RM11.080
5+
RM9.370
10+
RM8.290
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
20mm
36mm
MCAX Series
1.85A
-40°C
105°C
9418482

RoHS

Each
5+
RM9.230
50+
RM8.470
100+
RM7.780
500+
RM6.830
1000+
RM6.200
Min: 5 / Mult: 5
4700µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
18mm
36mm
-
1.881A
-40°C
85°C
9418547

RoHS

Each
5+
RM5.380
50+
RM4.930
100+
RM4.620
500+
RM3.920
1000+
RM3.610
Min: 5 / Mult: 5
2200µF
35V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
16mm
36mm
-
1.421A
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account