Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2800128

RoHS

Each
1+
RM3.430
5+
RM2.860
10+
RM2.420
20+
RM2.130
40+
RM1.850
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
7.5mm
16mm
25mm
SH Series
-
1.37A
-40°C
105°C
-
8127093

RoHS

Each
1+
RM3.060
50+
RM1.430
100+
RM1.280
250+
RM1.140
500+
RM0.999
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
ZLH Series
-
1.37A
-40°C
105°C
-
2346596

RoHS

Each
1+
RM7.820
10+
RM3.950
50+
RM3.860
100+
RM3.760
200+
RM3.750
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
PX Series
-
1.37A
-55°C
105°C
-
2835178

RoHS

Each
10+
RM3.610
50+
RM3.440
100+
RM3.270
500+
RM2.910
1000+
RM2.510
More Pricing...
Min: 10 / Mult: 10
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
ESH Series
-
1.37A
-40°C
105°C
-
2835189

RoHS

Each
10+
RM1.510
200+
RM1.350
600+
RM1.080
1000+
RM0.984
2000+
RM0.899
More Pricing...
Min: 10 / Mult: 10
220µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
15mm
ESY Series
-
1.37A
-40°C
105°C
-
1144714

RoHS

Each
1+
RM3.730
50+
RM2.500
100+
RM1.620
250+
RM1.540
500+
RM1.460
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
ZL Series
-
1.37A
-40°C
105°C
-
4061918

RoHS

Each
5+
RM1.480
50+
RM1.030
250+
RM0.876
500+
RM0.853
1000+
RM0.828
More Pricing...
Min: 5 / Mult: 5
220µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
5mm
10mm
16mm
RZ Series
-
1.37A
-40°C
105°C
-
2817517

RoHS

Each
1+
RM9.190
10+
RM5.190
50+
RM4.990
100+
RM4.780
200+
RM4.320
More Pricing...
Min: 1 / Mult: 1
750µF
50V
20%
PC Pin
3000 hours @ 125C
Polar
Radial Leaded
7.5mm
18mm
15mm
GXF Series
0.085ohm
1.37A
-40°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account