Leaded Aluminium Electrolytic Capacitors:

45 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1219474

RoHS

Each
1+
RM3.110
5+
RM2.310
10+
RM1.500
25+
RM1.350
50+
RM1.190
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FM Series
-
1.56A
-40°C
105°C
-
2760327

RoHS

Each
1+
RM3.700
5+
RM2.750
10+
RM1.800
25+
RM1.690
50+
RM1.580
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2766897

RoHS

Each
1+
RM3.560
5+
RM2.660
10+
RM1.760
25+
RM1.630
50+
RM1.500
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FS Series
0.03ohm
1.56A
-40°C
105°C
-
1165560

RoHS

Each
1+
RM22.510
10+
RM13.670
50+
RM12.700
100+
RM11.720
200+
RM11.510
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
120 ATC Series
0.092ohm
1.56A
-40°C
125°C
AEC-Q200
1219470

RoHS

Each
1+
RM3.310
5+
RM2.440
10+
RM1.570
25+
RM1.470
50+
RM1.370
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FM Series
-
1.56A
-40°C
105°C
-
1907239

RoHS

Each
1+
RM3.220
5+
RM2.510
10+
RM1.800
25+
RM1.630
50+
RM1.460
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
1855215

RoHS

Each
1+
RM2.830
5+
RM2.180
10+
RM1.520
25+
RM1.420
50+
RM1.310
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FM Series
-
1.56A
-40°C
105°C
-
2766919

RoHS

Each
1+
RM3.730
5+
RM2.740
10+
RM1.750
25+
RM1.590
50+
RM1.430
More Pricing...
Min: 1 / Mult: 1
1800µF
10V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FS Series
0.03ohm
1.56A
-40°C
105°C
-
3254026

RoHS

Each
1+
RM3.640
50+
RM1.800
100+
RM1.600
250+
RM1.450
500+
RM1.290
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FM Series
-
1.56A
-40°C
105°C
-
1800638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.830
50+
RM1.940
100+
RM1.520
250+
RM1.400
500+
RM1.310
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2313323

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.150
5000+
RM1.130
10000+
RM1.110
Min: 1000 / Mult: 1000
1000µF
16V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2313311

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.120
5000+
RM1.030
10000+
RM1.020
Min: 1000 / Mult: 1000
1500µF
10V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
1907237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.230
50+
RM2.210
100+
RM1.730
250+
RM1.600
500+
RM1.500
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2760337

RoHS

Each
1+
RM3.560
5+
RM2.620
10+
RM1.680
25+
RM1.570
50+
RM1.460
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
3254090

RoHS

Each
1+
RM2.410
50+
RM1.360
100+
RM1.230
250+
RM1.150
500+
RM1.060
More Pricing...
Min: 1 / Mult: 1
2000µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FS Series
-
1.56A
-40°C
105°C
-
1800608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.900
50+
RM1.980
100+
RM1.560
250+
RM1.440
500+
RM1.340
Min: 1 / Mult: 1
1500µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2760338

RoHS

Each
1+
RM2.830
5+
RM2.280
10+
RM1.730
25+
RM1.610
50+
RM1.480
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2760322

RoHS

Each
1+
RM3.700
5+
RM2.800
10+
RM1.890
25+
RM1.710
50+
RM1.530
More Pricing...
Min: 1 / Mult: 1
1500µF
10V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
3254107

RoHS

Each
1+
RM3.880
50+
RM1.920
100+
RM1.430
250+
RM1.410
500+
RM1.380
More Pricing...
Min: 1 / Mult: 1
1200µF
16V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FS Series
-
1.56A
-40°C
105°C
-
2760351

RoHS

Each
1+
RM3.560
5+
RM2.640
10+
RM1.720
25+
RM1.600
50+
RM1.480
More Pricing...
Min: 1 / Mult: 1
390µF
35V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2760316

RoHS

Each
1+
RM4.030
5+
RM2.940
10+
RM1.850
25+
RM1.620
50+
RM1.390
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
1165381

RoHS

Each
1+
RM24.660
5+
RM20.150
10+
RM15.640
25+
RM14.970
50+
RM14.300
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
18mm
30mm
-
021 ASM Series
0.087ohm
1.56A
-40°C
85°C
-
2313295

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.310
5000+
RM1.120
10000+
RM1.060
Min: 1000 / Mult: 1000
1500µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2313356

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.220
5000+
RM1.200
10000+
RM1.180
Min: 1000 / Mult: 1000
470µF
25V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2313360

RoHS

Each
1+
RM2.150
50+
RM1.720
100+
RM1.280
250+
RM1.250
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account