Leaded Aluminium Electrolytic Capacitors:

32 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1144632

RoHS

Each
1+
RM1.500
10+
RM1.010
100+
RM0.566
500+
RM0.375
1000+
RM0.296
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
YXF Series
-
100mA
-40°C
105°C
-
9451072

RoHS

Each
1+
RM0.423
50+
RM0.275
100+
RM0.239
250+
RM0.212
500+
RM0.170
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
100mA
-40°C
85°C
-
8767386

RoHS

Each
1+
RM0.509
5+
RM0.351
10+
RM0.278
25+
RM0.258
50+
RM0.241
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
AM-X Series
-
100mA
-40°C
85°C
-
9451935

RoHS

Each
1+
RM0.670
50+
RM0.380
100+
RM0.338
250+
RM0.270
500+
RM0.239
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
11mm
MCRH Series
-
100mA
-40°C
105°C
-
9693025

RoHS

Each
1+
RM1.710
5+
RM1.210
10+
RM0.708
25+
RM0.671
50+
RM0.634
More Pricing...
Min: 1 / Mult: 1
33µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
100mA
-55°C
105°C
AEC-Q200
2465843

RoHS

Each
1+
RM0.782
50+
RM0.649
100+
RM0.566
250+
RM0.502
500+
RM0.451
More Pricing...
Min: 1 / Mult: 1
33µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
100mA
-40°C
105°C
-
2778028

RoHS

Each
1+
RM15.370
10+
RM10.330
50+
RM8.230
100+
RM7.570
200+
RM7.420
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
8mm
18mm
-
138 AML Series
5.1ohm
100mA
-40°C
105°C
-
3289215

RoHS

Each
1+
RM9.700
50+
RM6.860
100+
RM5.110
250+
RM4.790
500+
RM4.460
More Pricing...
Min: 1 / Mult: 1
33µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
021 ASM Series
3.9ohm
100mA
-40°C
105°C
-
9693777

RoHS

Each
1+
RM0.704
5+
RM0.535
10+
RM0.366
25+
RM0.323
50+
RM0.280
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
100mA
-40°C
85°C
-
2326015

RoHS

Each
1+
RM2.490
5+
RM2.080
10+
RM1.670
25+
RM1.450
50+
RM1.220
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
11.2mm
SU Series
-
100mA
-40°C
85°C
-
3132084

RoHS

Each
5+
RM0.598
50+
RM0.511
250+
RM0.401
500+
RM0.346
1000+
RM0.327
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-AT1H Series
-
100mA
-40°C
105°C
-
1903009

RoHS

Each
1+
RM0.522
50+
RM0.338
100+
RM0.295
250+
RM0.210
500+
RM0.198
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGLR Series
-
100mA
-55°C
105°C
-
2533752

RoHS

Each
5+
RM0.610
50+
RM0.540
250+
RM0.418
500+
RM0.366
1000+
RM0.311
More Pricing...
Min: 5 / Mult: 5
22µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-AT1H Series
-
100mA
-40°C
105°C
-
9452052

RoHS

Each
1+
RM1.570
50+
RM0.784
100+
RM0.625
250+
RM0.554
500+
RM0.491
More Pricing...
Min: 1 / Mult: 1
33µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
11mm
MCRH Series
-
100mA
-40°C
105°C
-
1612225

RoHS

Each
1+
RM9.720
50+
RM5.130
100+
RM4.520
250+
RM4.150
500+
RM3.770
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
021 ASM Series
3.2ohm
100mA
-40°C
85°C
-
2533606

RoHS

Each
5+
RM0.506
50+
RM0.428
250+
RM0.327
500+
RM0.290
1000+
RM0.249
More Pricing...
Min: 5 / Mult: 5
47µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
100mA
-40°C
105°C
-
2465792

RoHS

Each
1+
RM3.410
10+
RM3.390
50+
RM2.900
100+
RM2.520
200+
RM2.150
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATG8 Series
-
100mA
-25°C
85°C
-
1838771

RoHS

Each
1+
RM13.550
50+
RM7.450
100+
RM6.810
250+
RM6.300
500+
RM5.790
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
-
6.5mm
18mm
-
138 AML Series
5.1ohm
100mA
-40°C
105°C
-
2079164

RoHS

Each
1+
RM1.660
5+
RM1.210
10+
RM0.756
25+
RM0.709
50+
RM0.661
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
EB Series
-
100mA
-40°C
105°C
-
2805538

RoHS

Each
5+
RM0.873
50+
RM0.391
250+
RM0.341
500+
RM0.258
1000+
RM0.231
More Pricing...
Min: 5 / Mult: 5
22µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
5mm
-
11mm
M-A Series
-
100mA
-40°C
85°C
-
2917902

RoHS

Each (Cut from Ammo Pack)
5+
RM0.552
50+
RM0.336
250+
RM0.309
500+
RM0.253
1000+
RM0.231
More Pricing...
Min: 5 / Mult: 5
22µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
M-A Series
-
100mA
-40°C
85°C
-
1163941

RoHS

Each
1+
RM0.873
50+
RM0.410
100+
RM0.364
250+
RM0.320
500+
RM0.276
More Pricing...
Min: 1 / Mult: 1
47µF
25V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
-
11mm
CKH Series
5.291ohm
100mA
-55°C
105°C
-
4138500

RoHS

Each
10+
RM0.840
100+
RM0.744
500+
RM0.579
1000+
RM0.475
2500+
RM0.455
More Pricing...
Min: 10 / Mult: 10
33µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
142 RHS Series
-
100mA
-40°C
105°C
-
4704076

RoHS

Each
5+
RM1.670
50+
RM0.754
250+
RM0.667
500+
RM0.517
1000+
RM0.507
More Pricing...
Min: 5 / Mult: 5
220µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
11.2mm
EB-A Series
-
100mA
-40°C
105°C
-
1136204

RoHS

Each
1+
RM0.378
2+
RM0.244
3+
RM0.206
5+
RM0.171
10+
RM0.151
More Pricing...
Min: 1 / Mult: 1
47µF
16V
20%
Through Hole
2000 hours @ 85C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
100mA
-40°C
85°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account