Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2346578

RoHS

Each
5+
RM0.985
50+
RM0.441
250+
RM0.397
500+
RM0.353
1500+
RM0.315
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
PX Series
-
135mA
-55°C
105°C
-
9451838

RoHS

Each
1+
RM0.772
50+
RM0.433
100+
RM0.384
250+
RM0.277
500+
RM0.246
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
11mm
MCRH Series
-
135mA
-40°C
105°C
-
9452060

RoHS

Each
1+
RM1.410
50+
RM0.703
100+
RM0.562
250+
RM0.499
500+
RM0.441
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
135mA
-40°C
105°C
-
9451277

RoHS

Each
1+
RM0.575
50+
RM0.373
100+
RM0.324
250+
RM0.231
500+
RM0.218
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
-
11mm
MCGPR Series
-
135mA
-40°C
85°C
-
2465955

RoHS

Each
5+
RM0.564
50+
RM0.484
250+
RM0.376
500+
RM0.329
1000+
RM0.288
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLI Series
-
135mA
-55°C
105°C
-
2811504

RoHS

Each
5+
RM1.230
50+
RM0.671
250+
RM0.540
500+
RM0.452
1500+
RM0.410
More Pricing...
Min: 5 / Mult: 5
22µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
YXM Series
-
135mA
-40°C
105°C
-
2068745

RoHS

Each
10+
RM0.424
100+
RM0.359
500+
RM0.282
1000+
RM0.245
2000+
RM0.222
More Pricing...
Min: 10 / Mult: 10
100µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6mm
-
11mm
ESH Series
-
135mA
-25°C
105°C
-
2346516

RoHS

Each
5+
RM1.200
50+
RM0.525
250+
RM0.506
500+
RM0.401
1500+
RM0.369
More Pricing...
Min: 5 / Mult: 5
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
PK Series
-
135mA
-40°C
85°C
-
3253941

RoHS

Each
5+
RM1.560
50+
RM0.845
250+
RM0.520
500+
RM0.464
1000+
RM0.407
More Pricing...
Min: 5 / Mult: 5
12µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FC Series
-
135mA
-55°C
105°C
AEC-Q200
1167997

RoHS

Each
1+
RM1.250
10+
RM0.681
100+
RM0.607
500+
RM0.492
1000+
RM0.447
More Pricing...
Min: 1 / Mult: 1
47µF
50V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
CKE Series
3.527ohm
135mA
-55°C
105°C
-
9418822

RoHS

Each
5+
RM0.867
50+
RM0.791
100+
RM0.708
500+
RM0.620
1000+
RM0.544
Min: 5 / Mult: 5
100µF
16V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
-
6.3mm
14mm
-
-
2.255ohm
135mA
-40°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account