Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2346439

RoHS

Each
1+
RM3.850
10+
RM1.870
50+
RM1.780
100+
RM1.690
200+
RM1.520
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
ZLJ Series
2.25A
-40°C
105°C
3919592

RoHS

Each
1+
RM6.760
10+
RM3.590
100+
RM3.260
500+
RM2.690
1000+
RM2.500
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
-
Radial Leaded
-
12.5mm
35mm
-
2.25A
-
105°C
2346411

RoHS

Each
1+
RM4.370
50+
RM2.090
100+
RM1.880
250+
RM1.700
500+
RM1.510
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
23mm
ZLH Series
2.25A
-40°C
105°C
2469406

RoHS

Each
1+
RM4.240
50+
RM2.100
100+
RM1.890
250+
RM1.710
500+
RM1.520
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
23mm
ZLS Series
2.25A
-40°C
105°C
2469417

RoHS

Each
1+
RM4.280
50+
RM2.270
100+
RM1.920
250+
RM1.810
500+
RM1.700
More Pricing...
Min: 1 / Mult: 1
1800µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
23mm
ZLS Series
2.25A
-40°C
105°C
2469430

RoHS

Each
1+
RM4.140
50+
RM2.080
100+
RM1.820
250+
RM1.670
500+
RM1.510
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
23mm
ZLS Series
2.25A
-40°C
105°C
2480307

RoHS

Each
1+
RM22.100
5+
RM16.730
10+
RM11.350
25+
RM10.670
50+
RM9.980
More Pricing...
Min: 1 / Mult: 1
150µF
350V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
40mm
BXW Series
2.25A
-40°C
105°C
2480164

RoHS

Each
1+
RM16.480
10+
RM9.490
50+
RM8.130
100+
RM7.200
200+
RM6.670
More Pricing...
Min: 1 / Mult: 1
220µF
160V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
50mm
BXW Series
2.25A
-40°C
105°C
4061912

RoHS

Each
5+
RM2.280
50+
RM1.580
250+
RM1.350
500+
RM1.310
1000+
RM1.270
More Pricing...
Min: 5 / Mult: 5
1000µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
5mm
10mm
25mm
RZ Series
2.25A
-40°C
105°C
8126437

RoHS

Each
1+
RM4.040
50+
RM1.930
100+
RM1.730
250+
RM1.590
500+
RM1.440
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
23mm
ZLH Series
2.25A
-40°C
105°C
8126771

RoHS

Each
1+
RM4.050
50+
RM1.930
100+
RM1.700
250+
RM1.540
500+
RM1.380
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
23mm
ZLH Series
2.25A
-40°C
105°C
2480261

RoHS

Each
1+
RM10.940
10+
RM9.190
50+
RM8.030
100+
RM6.860
200+
RM6.730
More Pricing...
Min: 1 / Mult: 1
120µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
BXW Series
2.25A
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account