Leaded Aluminium Electrolytic Capacitors:

25 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2346453

RoHS

Each
1+
RM3.960
50+
RM1.920
100+
RM1.610
250+
RM1.490
500+
RM1.370
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLJ Series
-
2.5A
-40°C
105°C
-
2811509

RoHS

Each
1+
RM3.960
50+
RM2.010
100+
RM1.680
250+
RM1.570
500+
RM1.450
More Pricing...
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLJ Series
-
2.5A
-40°C
105°C
-
2911624

RoHS

Each
1+
RM4.850
5+
RM3.670
10+
RM2.480
25+
RM2.440
50+
RM2.390
More Pricing...
Min: 1 / Mult: 1
510µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
1831277

RoHS

Each
1+
RM3.910
50+
RM1.870
100+
RM1.720
250+
RM1.690
500+
RM1.660
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLJ Series
-
2.5A
-40°C
105°C
-
2346418

RoHS

Each
1+
RM9.660
10+
RM4.970
50+
RM4.740
100+
RM4.510
200+
RM4.140
More Pricing...
Min: 1 / Mult: 1
820µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
ZLH Series
-
2.5A
-40°C
105°C
-
2911616

RoHS

Each
1+
RM5.620
5+
RM4.410
10+
RM3.190
25+
RM2.930
50+
RM2.660
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
1831268

RoHS

Each
1+
RM4.700
50+
RM2.650
100+
RM2.040
250+
RM1.860
500+
RM1.670
More Pricing...
Min: 1 / Mult: 1
1800µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLJ Series
-
2.5A
-40°C
105°C
-
2750163

RoHS

Each
1+
RM15.980
10+
RM10.460
25+
RM9.100
50+
RM8.330
100+
RM7.710
More Pricing...
Min: 1 / Mult: 1
600µF
40V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
12mm
30mm
-
B41690 Series
0.07ohm
2.5A
-55°C
125°C
-
3919520

RoHS

Each
1+
RM18.330
10+
RM12.090
100+
RM9.840
500+
RM9.060
1000+
RM8.830
More Pricing...
Min: 1 / Mult: 1
-
50V
-
PC Pin
-
Polar
Radial Leaded
10mm
22mm
-
-
-
-
2.5A
-
-
-
2911625

RoHS

Each
1+
RM5.700
10+
RM2.800
50+
RM2.640
100+
RM2.470
200+
RM2.360
More Pricing...
Min: 1 / Mult: 1
510µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
2900585

RoHS

Each
1+
RM11.540
5+
RM8.970
10+
RM6.390
20+
RM6.300
40+
RM6.210
More Pricing...
Min: 1 / Mult: 1
390µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FS Series
-
2.5A
-40°C
105°C
-
2911617

RoHS

Each
1+
RM5.340
10+
RM2.940
50+
RM2.820
100+
RM2.700
200+
RM2.470
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
2069047

RoHS

Each (Supplied on Full Reel)
Full Reel
300+
RM8.820
1500+
RM7.710
3000+
RM6.390
Min: 300 / Mult: 300
3300µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
-
40mm
ESK Series
-
2.5A
-40°C
85°C
-
2465912

RoHS

Each
1+
RM20.350
10+
RM19.360
25+
RM18.370
50+
RM17.370
100+
RM15.160
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
WCAP-ATUL Series
-
2.5A
-40°C
105°C
-
2900617

RoHS

Each
1+
RM11.820
10+
RM7.580
25+
RM6.990
50+
RM6.390
100+
RM5.890
More Pricing...
Min: 1 / Mult: 1
390µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FS Series
-
2.5A
-40°C
105°C
-
4087843

RoHS

Each
1+
RM8.920
10+
RM5.110
50+
RM4.930
100+
RM4.740
200+
RM4.450
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
172 RLX Series
-
2.5A
-40°C
105°C
AEC-Q200
4699250

RoHS

Each
1+
RM11.820
5+
RM9.110
10+
RM6.390
20+
RM6.190
40+
RM5.990
More Pricing...
Min: 1 / Mult: 1
680µF
80V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
25mm
FS Series
-
2.5A
-40°C
105°C
-
2346319

RoHS

Each
1+
RM22.750
5+
RM16.490
10+
RM13.630
25+
RM11.270
50+
RM10.060
More Pricing...
Min: 1 / Mult: 1
560µF
160V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
50mm
TXW Series
-
2.5A
-25°C
105°C
-
1834158

RoHS

Each
1+
RM18.830
10+
RM16.180
50+
RM14.680
100+
RM12.120
200+
RM11.600
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
038 RSU Series
-
2.5A
-40°C
85°C
-
4170498

RoHS

Each
1+
RM15.220
10+
RM10.250
100+
RM7.500
500+
RM6.390
1000+
RM6.070
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2000 hours @ 85°C
Polar
-
7.5mm
16mm
-
-
CKS Series
-
2.5A
-
-
-
2469418

RoHS

Each
1+
RM4.880
10+
RM2.480
50+
RM2.360
100+
RM2.240
200+
RM2.070
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
ZLS Series
-
2.5A
-40°C
105°C
-
2900601

RoHS

Each
1+
RM11.630
10+
RM8.090
25+
RM7.240
50+
RM6.390
100+
RM5.890
More Pricing...
Min: 1 / Mult: 1
680µF
80V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FS Series
-
2.5A
-40°C
105°C
-
1822557

RoHS

Each
1+
RM12.050
10+
RM5.850
100+
RM5.710
500+
RM5.560
1000+
RM5.450
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
20%
Radial Leaded
2000 hours @ 85C
Polar
Radial Leaded
10mm
18mm
-
35.5mm
VR Series
-
2.5A
-40°C
85°C
-
2841951

RoHS

Each
1+
RM12.050
10+
RM5.850
100+
RM5.710
500+
RM5.560
1000+
RM5.450
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
UVR Series
-
2.5A
-40°C
85°C
-
2346482

RoHS

Each
1+
RM13.470
10+
RM9.020
100+
RM6.570
500+
RM6.440
1000+
RM6.310
More Pricing...
Min: 1 / Mult: 1
680µF
80V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
ZLJ Series
-
2.5A
-40°C
105°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account