Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2346492

RoHS

Each
1+
RM13.280
5+
RM10.230
10+
RM7.170
25+
RM6.810
50+
RM6.440
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
ZLJ Series
2.64A
-40°C
105°C
-
1744955

RoHS

Each
1+
RM12.960
3+
RM11.770
5+
RM10.570
10+
RM9.370
20+
RM9.190
More Pricing...
Min: 1 / Mult: 1
3300µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
FK Series
2.64A
-55°C
105°C
AEC-Q200
1744931

RoHS

Each
1+
RM11.650
10+
RM9.590
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
FK Series
2.64A
-55°C
105°C
AEC-Q200
2465693

RoHS

Each
1+
RM9.430
10+
RM8.970
25+
RM8.510
50+
RM8.050
100+
RM7.040
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
WCAP-ATG8 Series
2.64A
-40°C
85°C
-
4061656

RoHS

Each
1+
RM7.980
10+
RM7.390
50+
RM6.820
100+
RM5.950
200+
RM5.600
More Pricing...
Min: 1 / Mult: 1
1800µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
5mm
13mm
30mm
WCAP-ATUL Series
2.64A
-40°C
105°C
-
1744977

RoHS

Each
1+
RM13.010
3+
RM11.760
5+
RM10.500
10+
RM9.240
20+
RM8.740
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
FK Series
2.64A
-55°C
105°C
AEC-Q200
1744910

RoHS

Each
1+
RM13.060
3+
RM11.810
5+
RM10.550
10+
RM9.290
20+
RM8.530
More Pricing...
Min: 1 / Mult: 1
6800µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
FK Series
2.64A
-55°C
105°C
AEC-Q200
2465632

RoHS

Each
1+
RM10.030
10+
RM9.540
25+
RM9.050
50+
RM8.550
100+
RM7.450
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
WCAP-ATG8 Series
2.64A
-40°C
85°C
-
2465721

RoHS

Each
1+
RM19.160
5+
RM18.450
10+
RM17.740
25+
RM17.030
50+
RM16.310
More Pricing...
Min: 1 / Mult: 1
3900µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
WCAP-ATG8 Series
2.64A
-40°C
85°C
-
3235524

RoHS

Each
1+
RM12.730
10+
RM11.790
50+
RM10.850
100+
RM9.470
200+
RM8.670
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
35mm
WCAP-ATLL Series
2.64A
-55°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account