Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2079110

RoHS

Each
1+
RM1.040
5+
RM0.814
10+
RM0.587
25+
RM0.553
50+
RM0.518
More Pricing...
Min: 1 / Mult: 1
4.7µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
EB Series
23mA
-40°C
105°C
1902022

RoHS

Each
1+
RM0.919
5+
RM0.695
10+
RM0.470
25+
RM0.415
50+
RM0.360
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
5mm
KS Series
23mA
-40°C
85°C
3346751

RoHS

Each
5+
RM0.967
50+
RM0.460
250+
RM0.412
500+
RM0.310
1000+
RM0.276
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
4mm
7mm
KA Series
23mA
-40°C
85°C
2982270

RoHS

Each
1+
RM0.919
5+
RM0.695
10+
RM0.470
25+
RM0.415
50+
RM0.360
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
± 20%
-
-
Polar
Radial Leaded
2mm
5mm
5mm
-
23mA
-40°C
85°C
2069012

RoHS

Each
10+
RM0.377
100+
RM0.332
500+
RM0.245
1000+
RM0.217
2000+
RM0.196
More Pricing...
Min: 10 / Mult: 10
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
ESK Series
23mA
-40°C
85°C
2917927

RoHS

Each
5+
RM0.975
100+
RM0.590
1000+
RM0.510
Min: 5 / Mult: 5
4.7µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
11mm
EB Series
23mA
-40°C
105°C
1902072

RoHS

Each
1+
RM0.690
5+
RM0.513
10+
RM0.336
25+
RM0.306
50+
RM0.275
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
KA Series
23mA
-40°C
85°C
1902943

RoHS

Each
1+
RM0.477
50+
RM0.309
100+
RM0.270
250+
RM0.192
500+
RM0.181
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
23mA
-40°C
105°C
3346929

RoHS

Each
5+
RM1.370
50+
RM0.662
250+
RM0.597
500+
RM0.496
1000+
RM0.487
More Pricing...
Min: 5 / Mult: 5
4.7µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
11mm
EB Series
23mA
-40°C
105°C
2346525

RoHS

Each
5+
RM1.250
50+
RM0.548
250+
RM0.478
500+
RM0.396
1500+
RM0.364
More Pricing...
Min: 5 / Mult: 5
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
PK Series
23mA
-40°C
85°C
8126976

RoHS

Each
1+
RM0.796
10+
RM0.459
100+
RM0.393
500+
RM0.348
1000+
RM0.322
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
7mm
ML Series
23mA
-40°C
105°C
4704018

RoHS

Each
5+
RM1.200
50+
RM0.515
250+
RM0.451
500+
RM0.341
1000+
RM0.309
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
-
5mm
5mm
5mm
KS-A Series
23mA
-40°C
85°C
1823697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.836
10+
RM0.516
100+
RM0.421
500+
RM0.367
1000+
RM0.335
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
10%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11mm
0
23mA
-40°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account