Leaded Aluminium Electrolytic Capacitors:

29 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848463

RoHS

Each
1+
RM1.510
5+
RM1.110
10+
RM0.700
25+
RM0.648
50+
RM0.596
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
2113044

RoHS

Each
1+
RM6.570
10+
RM4.250
100+
RM2.970
500+
RM2.920
1000+
RM2.860
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
KXG Series
-
260mA
-40°C
105°C
-
2800122

RoHS

Each
1+
RM1.070
5+
RM0.935
10+
RM0.842
25+
RM0.761
50+
RM0.698
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
10mm
-
12mm
SH Series
-
260mA
-40°C
105°C
-
1834152

RoHS

Each
10+
RM1.220
100+
RM0.783
500+
RM0.706
1000+
RM0.504
2500+
RM0.487
More Pricing...
Min: 10 / Mult: 10
100µF
50V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
038 RSU Series
-
260mA
-40°C
85°C
-
9692592

RoHS

Each
1+
RM2.320
5+
RM1.730
10+
RM1.130
25+
RM1.020
50+
RM0.908
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
2778012

RoHS

Each
1+
RM12.090
10+
RM8.140
50+
RM6.440
100+
RM5.930
200+
RM5.500
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
0.85ohm
260mA
-40°C
85°C
-
8127026

RoHS

Each
5+
RM2.690
50+
RM1.300
250+
RM1.160
500+
RM0.896
1000+
RM0.826
More Pricing...
Min: 5 / Mult: 5
22µF
50V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
RX30 Series
-
260mA
-40°C
130°C
-
9692401

RoHS

Each
1+
RM1.710
5+
RM1.250
10+
RM0.789
25+
RM0.691
50+
RM0.592
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
2805587

RoHS

Each
5+
RM1.710
50+
RM0.677
250+
RM0.604
500+
RM0.530
1000+
RM0.475
More Pricing...
Min: 5 / Mult: 5
47µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
9692770

RoHS

Each
1+
RM2.120
5+
RM1.510
10+
RM0.896
25+
RM0.818
50+
RM0.740
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
NHG-A Series
-
260mA
-55°C
105°C
AEC-Q200
2465959

RoHS

Each
1+
RM0.873
50+
RM0.750
100+
RM0.653
250+
RM0.579
500+
RM0.506
More Pricing...
Min: 1 / Mult: 1
27µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATLI Series
-
260mA
-55°C
105°C
-
3253952

RoHS

Each
5+
RM1.850
50+
RM0.823
250+
RM0.727
500+
RM0.562
1000+
RM0.515
More Pricing...
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
9451749

RoHS

Each
1+
RM1.080
50+
RM0.607
100+
RM0.539
250+
RM0.432
500+
RM0.383
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
260mA
-40°C
105°C
-
1973466

RoHS

Each
1+
RM4.470
5+
RM3.460
10+
RM2.440
25+
RM2.270
50+
RM2.100
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
HD Series
-
260mA
-55°C
105°C
AEC-Q200
2465884

RoHS

Each
1+
RM0.937
50+
RM0.817
100+
RM0.708
250+
RM0.629
500+
RM0.554
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATUL Series
-
260mA
-40°C
105°C
-
2465818

RoHS

Each
1+
RM2.120
10+
RM1.970
50+
RM1.810
100+
RM1.580
200+
RM1.350
More Pricing...
Min: 1 / Mult: 1
180µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATG5 Series
-
260mA
-40°C
105°C
-
2805585

RoHS

Each
1+
RM1.560
5+
RM1.170
10+
RM0.780
25+
RM0.714
50+
RM0.648
More Pricing...
Min: 1 / Mult: 1
39µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
2805586

RoHS

Each
5+
RM1.560
50+
RM0.821
250+
RM0.728
500+
RM0.560
1000+
RM0.508
More Pricing...
Min: 5 / Mult: 5
47µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
3253951

RoHS

Each
5+
RM1.100
50+
RM0.760
250+
RM0.610
500+
RM0.575
1000+
RM0.540
More Pricing...
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
3254013

RoHS

Each
1+
RM2.400
50+
RM1.240
100+
RM1.130
250+
RM1.020
500+
RM0.906
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
4061540

RoHS

Each
5+
RM0.710
50+
RM0.600
250+
RM0.467
500+
RM0.407
1000+
RM0.391
More Pricing...
Min: 5 / Mult: 5
82µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2mm
5mm
-
11mm
WCAP-ATLI Series
-
260mA
-55°C
105°C
-
4538895

RoHS

Each
1+
RM1.800
10+
RM0.883
100+
RM0.686
500+
RM0.612
1000+
RM0.538
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
ESH Series
-
260mA
-40°C
105°C
-
4257007

RoHS

Each
1+
RM0.966
50+
RM0.818
100+
RM0.713
250+
RM0.635
500+
RM0.556
More Pricing...
Min: 1 / Mult: 1
33µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
11mm
WCAP-ATUL Series
-
260mA
-40°C
105°C
-
4703998

RoHS

Each
1+
RM3.690
10+
RM1.810
50+
RM1.720
100+
RM1.620
200+
RM1.470
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
-
5mm
10mm
-
12.5mm
SU-A Series
-
260mA
-40°C
85°C
-
2326011

RoHS

Each
1+
RM2.450
5+
RM1.920
10+
RM1.380
25+
RM1.260
50+
RM1.140
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
-
12.5mm
SU Series
-
260mA
-40°C
85°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account