Leaded Aluminium Electrolytic Capacitors:

46 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9696636

RoHS

Each
1+
RM1.600
5+
RM1.220
10+
RM0.821
25+
RM0.749
50+
RM0.677
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
11.2mm
SU Series
-
50mA
-40°C
85°C
-
9452036

RoHS

Each
1+
RM0.488
50+
RM0.316
100+
RM0.276
250+
RM0.196
500+
RM0.185
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
50mA
-40°C
105°C
-
9451242

RoHS

Each
1+
RM0.370
50+
RM0.239
100+
RM0.209
250+
RM0.171
500+
RM0.136
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
50mA
-40°C
85°C
-
9693343

RoHS

Each
1+
RM2.820
5+
RM2.190
10+
RM1.560
25+
RM1.290
50+
RM1.170
More Pricing...
Min: 1 / Mult: 1
4.7µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
NHG-A Series
-
50mA
-25°C
105°C
AEC-Q200
9693254

RoHS

Each
1+
RM2.120
5+
RM1.590
10+
RM1.060
25+
RM1.040
50+
RM1.020
More Pricing...
Min: 1 / Mult: 1
4.7µF
250V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
NHG-A Series
-
50mA
-25°C
105°C
AEC-Q200
2859806

RoHS

Each
5+
RM9.020
50+
RM4.790
250+
RM4.340
500+
RM3.610
1500+
RM3.390
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
021 ASM Series
13ohm
50mA
-40°C
85°C
-
1198289

RoHS

Each
1+
RM0.845
5+
RM0.609
10+
RM0.372
25+
RM0.333
50+
RM0.294
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
50mA
-40°C
85°C
-
2917920

RoHS

Each
5+
RM2.080
50+
RM1.030
250+
RM0.906
500+
RM0.708
1000+
RM0.648
More Pricing...
Min: 5 / Mult: 5
10µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
6.3mm
-
11.2mm
SU Series
-
50mA
-40°C
85°C
-
1165476

RoHS

Each
1+
RM8.070
50+
RM5.540
100+
RM4.580
250+
RM4.230
500+
RM3.870
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
021 ASM Series
13ohm
50mA
-40°C
85°C
-
2465670

RoHS

Each
5+
RM0.460
50+
RM0.391
250+
RM0.304
500+
RM0.268
1000+
RM0.235
More Pricing...
Min: 5 / Mult: 5
10µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG8 Series
-
50mA
-40°C
85°C
-
1907125

RoHS

Each
1+
RM0.657
5+
RM0.484
10+
RM0.311
25+
RM0.288
50+
RM0.264
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
50mA
-40°C
85°C
-
8767610

RoHS

Each
1+
RM0.433
5+
RM0.299
10+
RM0.237
25+
RM0.220
50+
RM0.205
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
AM-X Series
-
50mA
-40°C
85°C
-
1165419

RoHS

Each
1+
RM8.070
50+
RM4.350
100+
RM3.970
250+
RM3.630
500+
RM3.280
More Pricing...
Min: 1 / Mult: 1
10µF
25V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
030 AS Series
22.3ohm
50mA
-40°C
85°C
-
9452362

RoHS

Each
1+
RM1.110
50+
RM0.627
100+
RM0.555
250+
RM0.445
500+
RM0.395
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
5mm
MCUMHR Series
-
50mA
-40°C
85°C
-
2079119

RoHS

Each
1+
RM1.300
5+
RM1.030
10+
RM0.741
25+
RM0.701
50+
RM0.660
More Pricing...
Min: 1 / Mult: 1
33µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
EB Series
-
50mA
-40°C
105°C
-
2465764

RoHS

Each
5+
RM0.598
50+
RM0.497
250+
RM0.383
500+
RM0.332
1000+
RM0.290
More Pricing...
Min: 5 / Mult: 5
4.7µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG8 Series
-
50mA
-40°C
85°C
-
3346490

RoHS

Each
5+
RM0.919
50+
RM0.437
250+
RM0.391
500+
RM0.295
1000+
RM0.263
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
M-A Series
-
50mA
-40°C
85°C
-
3346921

RoHS

Each
5+
RM1.710
50+
RM0.836
250+
RM0.681
500+
RM0.538
1000+
RM0.525
More Pricing...
Min: 5 / Mult: 5
33µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
EB Series
-
50mA
-40°C
105°C
-
3346402

RoHS

Each
5+
RM1.880
50+
RM0.815
250+
RM0.745
Min: 5 / Mult: 5
10µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
11.2mm
GA-A Series
-
50mA
-40°C
105°C
-
3132068

RoHS

Each
1+
RM1.840
10+
RM1.700
50+
RM1.560
100+
RM1.360
250+
RM1.220
More Pricing...
Min: 1 / Mult: 1
3.3µF
250V
± 20%
Radial Leaded
1000 hours @ 125°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATET Series
-
50mA
-25°C
125°C
-
2113086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.270
10+
RM1.580
50+
RM1.500
100+
RM1.420
200+
RM1.300
More Pricing...
Min: 1 / Mult: 1
4.7µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UVZ Series
-
50mA
-40°C
105°C
-
4061510

RoHS

Each
1+
RM1.940
50+
RM1.810
100+
RM1.620
250+
RM1.540
500+
RM1.460
More Pricing...
Min: 1 / Mult: 1
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
-
15mm
WCAP-ATG5 Series
-
50mA
-25°C
105°C
-
4704072

RoHS

Each
1+
RM1.380
5+
RM1.010
10+
RM0.635
25+
RM0.625
50+
RM0.614
More Pricing...
Min: 1 / Mult: 1
15µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
7mm
GA-A Series
-
50mA
-55°C
105°C
-
2841804

RoHS

Each
1+
RM4.140
10+
RM2.400
100+
RM2.190
500+
RM1.840
1000+
RM1.740
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
5mm
13mm
-
TTA Series
19.894ohm
50mA
-40°C
85°C
-
9680713

RoHS

Each
1+
RM4.050
10+
RM2.350
100+
RM2.140
500+
RM1.800
1000+
RM1.700
More Pricing...
Min: 1 / Mult: 1
10µF
50V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
5mm
12.5mm
-
TTA Series
16.579ohm
50mA
-40°C
85°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account