Leaded Aluminium Electrolytic Capacitors:

16 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9451315

RoHS

Each
1+
RM2.440
10+
RM1.580
50+
RM0.968
100+
RM0.917
200+
RM0.860
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
21mm
MCGPR Series
-
620mA
-40°C
85°C
-
1692322

RoHS

Each
1+
RM2.140
2+
RM1.380
3+
RM1.170
5+
RM0.968
10+
RM0.850
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
21mm
MCGPR Series
0.423ohm
620mA
-40°C
85°C
-
8126607

RoHS

Each
1+
RM3.070
50+
RM1.440
100+
RM1.290
250+
RM1.150
500+
RM1.010
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
RX30 Series
-
620mA
-40°C
130°C
-
2102458

RoHS

Each
5+
RM2.630
50+
RM1.250
250+
RM1.140
500+
RM0.892
1000+
RM0.878
More Pricing...
Min: 5 / Mult: 5
33µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
ZLJ Series
-
620mA
-40°C
105°C
-
2471993

RoHS

Each
1+
RM7.680
50+
RM4.080
100+
RM3.710
250+
RM3.390
500+
RM3.070
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12mm
146 RTI Series
-
620mA
-55°C
125°C
AEC-Q200
2472005

RoHS

Each
1+
RM6.990
50+
RM3.890
100+
RM3.390
250+
RM3.100
500+
RM2.810
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12mm
146 RTI Series
-
620mA
-55°C
125°C
AEC-Q200
1800841

RoHS

Each
1+
RM5.900
10+
RM4.310
50+
RM3.750
200+
RM3.450
400+
RM3.190
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12mm
146 RTI Series
-
620mA
-55°C
125°C
AEC-Q200
3289235

RoHS

Each
1+
RM25.310
10+
RM17.550
25+
RM15.950
50+
RM14.340
100+
RM13.260
More Pricing...
Min: 1 / Mult: 1
470µF
40V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
0.38ohm
620mA
-55°C
125°C
-
4061489

RoHS

Each
1+
RM6.190
10+
RM6.050
25+
RM5.900
50+
RM5.730
100+
RM5.130
More Pricing...
Min: 1 / Mult: 1
33µF
200V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-AT1H Series
-
620mA
-25°C
105°C
-
4071365

RoHS

Each
10+
RM0.899
100+
RM0.740
500+
RM0.590
1000+
RM0.537
2000+
RM0.506
More Pricing...
Min: 10 / Mult: 10
100µF
35V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
0
-
620mA
-40°C
105°C
-
4061566

RoHS

Each
1+
RM1.300
10+
RM1.290
50+
RM1.100
200+
RM0.952
400+
RM0.842
More Pricing...
Min: 1 / Mult: 1
180µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
11.5mm
WCAP-ATLI Series
-
620mA
-55°C
105°C
-
4061522

RoHS

Each
1+
RM1.540
10+
RM1.510
50+
RM1.320
200+
RM1.140
400+
RM1.010
More Pricing...
Min: 1 / Mult: 1
390µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
11.5mm
WCAP-ATLI Series
-
620mA
-55°C
105°C
-
4061872

RoHS

Each
10+
RM0.543
100+
RM0.377
500+
RM0.321
1000+
RM0.313
2500+
RM0.304
More Pricing...
Min: 10 / Mult: 10
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
12mm
RE Series
-
620mA
-40°C
105°C
-
4625971

RoHS

Each
1+
RM6.710
5+
RM5.060
10+
RM3.400
20+
RM3.300
40+
RM3.190
More Pricing...
Min: 1 / Mult: 1
120µF
120V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
13mm
-
20mm
REF Series
-
620mA
-40°C
105°C
-
3289228

RoHS

Each
1+
RM10.750
10+
RM6.220
50+
RM5.990
100+
RM5.750
200+
RM5.300
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
048 RML Series
-
620mA
-40°C
105°C
-
2472008

RoHS

Each
1+
RM7.540
10+
RM4.250
100+
RM3.910
500+
RM3.290
1000+
RM2.810
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12mm
146 RTI Series
-
620mA
-55°C
125°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account