Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9451870

RoHS

Each
1+
RM3.770
5+
RM2.450
10+
RM2.130
25+
RM1.890
50+
RM1.510
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
21mm
MCRH Series
770mA
-40°C
105°C
-
3524038

RoHS

Each
1+
RM6.670
50+
RM4.650
100+
RM3.440
250+
RM3.160
500+
RM2.870
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12mm
170 RVZ Series
770mA
-40°C
105°C
AEC-Q200
3132045

RoHS

Each
1+
RM4.370
10+
RM4.100
50+
RM3.820
100+
RM3.320
200+
RM2.930
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
25mm
WCAP-ATET Series
770mA
-40°C
125°C
-
3131965

RoHS

Each
1+
RM2.260
10+
RM2.110
50+
RM1.950
100+
RM1.700
200+
RM1.450
More Pricing...
Min: 1 / Mult: 1
1500µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATG5 Series
770mA
-40°C
105°C
-
3235633

RoHS

Each
1+
RM2.170
10+
RM2.010
50+
RM1.850
200+
RM1.610
400+
RM1.430
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
WCAP-ATUL Series
770mA
-40°C
105°C
-
1144635

RoHS

Each
1+
RM2.350
50+
RM1.210
100+
RM1.210
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
YXF Series
770mA
-40°C
105°C
-
2465940

RoHS

Each
1+
RM1.750
10+
RM1.740
50+
RM1.480
200+
RM1.300
400+
RM1.140
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
WCAP-ATLI Series
770mA
-55°C
105°C
-
1144623

RoHS

Each
1+
RM2.530
50+
RM1.180
100+
RM1.050
250+
RM0.967
500+
RM0.884
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
YXF Series
770mA
-40°C
105°C
-
3524041

RoHS

Each
1+
RM6.760
10+
RM3.780
100+
RM3.450
500+
RM2.880
1000+
RM2.690
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12mm
170 RVZ Series
770mA
-40°C
105°C
AEC-Q200
2811487

RoHS

Each
1+
RM2.450
10+
RM1.140
100+
RM1.010
500+
RM0.791
1000+
RM0.717
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
YXF Series
770mA
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account