Leaded Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309053

RoHS

Each
1+
RM19.920
5+
RM17.420
10+
RM14.910
25+
RM13.720
50+
RM12.520
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
Axial Leaded
-
15mm
30mm
-
138 AML Series
0.26ohm
860mA
-40°C
105°C
-
2346563

RoHS

Each
1+
RM3.230
50+
RM1.500
100+
RM1.350
250+
RM1.270
500+
RM1.190
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
PX Series
-
860mA
-55°C
105°C
-
1855184

RoHS

Each
1+
RM2.950
5+
RM2.230
10+
RM1.500
25+
RM1.420
50+
RM1.340
More Pricing...
Min: 1 / Mult: 1
180µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FC Series
-
860mA
-55°C
105°C
AEC-Q200
1744870

RoHS

Each
1+
RM4.010
5+
RM3.470
10+
RM2.930
25+
RM2.780
50+
RM2.630
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
9451668

RoHS

Each
1+
RM3.780
5+
RM2.450
10+
RM2.140
25+
RM1.900
50+
RM1.520
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
21mm
MCRH Series
-
860mA
-40°C
105°C
-
1744935

RoHS

Each
1+
RM3.440
10+
RM2.420
100+
RM1.670
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
1744892

RoHS

Each
1+
RM3.440
50+
RM2.300
100+
RM1.540
250+
RM1.530
500+
RM1.520
More Pricing...
Min: 1 / Mult: 1
820µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
2495074

RoHS

Each
1+
RM2.900
10+
RM2.690
50+
RM2.480
100+
RM2.150
200+
RM1.830
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-ATG5 Series
-
860mA
-40°C
105°C
-
4704129

RoHS

Each
1+
RM3.270
5+
RM2.480
10+
RM1.680
25+
RM1.580
50+
RM1.470
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
3.5mm
8mm
-
15mm
FK-A Series
-
860mA
-55°C
105°C
AEC-Q200
4625972

RoHS

Each
1+
RM6.530
5+
RM4.910
10+
RM3.280
20+
RM3.180
40+
RM3.080
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
13mm
-
20mm
REF Series
-
860mA
-40°C
105°C
-
4625996

RoHS

Each
1+
RM15.750
10+
RM9.710
25+
RM7.760
50+
RM7.280
100+
RM6.710
More Pricing...
Min: 1 / Mult: 1
330µF
120V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
18mm
-
25mm
REF Series
-
860mA
-40°C
105°C
-
1673492

RoHS

Each
1+
RM8.720
5+
RM6.880
10+
RM5.030
20+
RM4.740
40+
RM4.450
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
EE Series
-
860mA
-25°C
105°C
-
1744915

RoHS

Each
1+
RM3.540
5+
RM2.440
10+
RM1.940
25+
RM1.800
50+
RM1.680
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
5387115

RoHS

Each
Pricing is unavailable. Please contact customer services.
470µF
63V
20%
Axial Leaded
5000 hours @ 105C
Polar
Axial Leaded
-
15mm
30mm
-
138 AML Series
0.26ohm
860mA
-40°C
105°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account