Leaded Aluminium Electrolytic Capacitors:

7,172 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9452192

RoHS

Each
1+
RM0.561
50+
RM0.363
100+
RM0.316
250+
RM0.187
500+
RM0.177
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
9693726

RoHS

Each
1+
RM7.130
3+
RM6.020
5+
RM4.910
10+
RM3.790
20+
RM3.720
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
M-A Series
-
1.25A
-40°C
85°C
-
2326273

RoHS

Each
1+
RM1.360
5+
RM1.020
10+
RM0.673
25+
RM0.554
50+
RM0.502
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
9451340

RoHS

Each
1+
RM0.416
50+
RM0.270
100+
RM0.235
250+
RM0.209
500+
RM0.168
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
8mA
-40°C
85°C
-
1673487

RoHS

Each
1+
RM4.270
5+
RM3.340
10+
RM2.400
25+
RM2.290
50+
RM2.170
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
EE Series
-
430mA
-25°C
105°C
-
9451510

RoHS

Each
1+
RM2.620
10+
RM1.700
50+
RM1.050
100+
RM0.986
200+
RM0.923
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
1236655

RoHS

Each
5+
RM0.385
50+
RM0.249
250+
RM0.193
500+
RM0.155
1000+
RM0.137
More Pricing...
Min: 5 / Mult: 5
1µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
9692827

RoHS

Each
1+
RM1.560
5+
RM1.170
10+
RM0.780
25+
RM0.688
50+
RM0.596
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
1800666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.150
10+
RM1.910
50+
RM1.720
100+
RM1.510
200+
RM1.480
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
9451285

RoHS

Each
1+
RM0.860
50+
RM0.485
100+
RM0.430
250+
RM0.345
500+
RM0.306
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCGPR Series
1.989ohm
220mA
-40°C
85°C
-
9693351

RoHS

Each
1+
RM3.060
5+
RM2.410
10+
RM1.760
25+
RM1.730
50+
RM1.700
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
NHG-A Series
-
80mA
-25°C
105°C
AEC-Q200
9693548

RoHS

Each
1+
RM0.610
5+
RM0.484
10+
RM0.358
25+
RM0.318
50+
RM0.277
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
30mA
-40°C
85°C
-
9451560

RoHS

Each
1+
RM0.645
50+
RM0.366
100+
RM0.324
250+
RM0.260
500+
RM0.231
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCGPR Series
13.263ohm
75mA
-40°C
85°C
-
1902913

RoHS

Each
1+
RM0.447
50+
RM0.288
100+
RM0.252
250+
RM0.223
500+
RM0.179
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
38mA
-40°C
105°C
-
1848399

RoHS

Each
1+
RM1.040
5+
RM0.797
10+
RM0.554
25+
RM0.514
50+
RM0.474
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
250mA
-40°C
105°C
-
1902929

RoHS

Each
1+
RM0.420
50+
RM0.272
100+
RM0.237
250+
RM0.210
500+
RM0.169
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
68mA
-40°C
105°C
-
9692878

RoHS

Each
1+
RM5.740
5+
RM4.160
10+
RM2.570
20+
RM2.490
40+
RM2.410
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
NHG-A Series
-
810mA
-55°C
105°C
AEC-Q200
8126747

RoHS

Each
5+
RM1.190
50+
RM0.513
250+
RM0.452
500+
RM0.344
1500+
RM0.311
More Pricing...
Min: 5 / Mult: 5
47µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ZLH Series
-
345mA
-40°C
105°C
-
9692517

RoHS

Each
1+
RM2.500
5+
RM1.880
10+
RM1.250
25+
RM1.160
50+
RM1.070
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
9693076

RoHS

Each
1+
RM8.960
3+
RM7.380
5+
RM5.800
10+
RM4.210
20+
RM4.130
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
NHG-A Series
-
930mA
-55°C
105°C
AEC-Q200
9693661

RoHS

Each
1+
RM0.704
5+
RM0.527
10+
RM0.349
25+
RM0.307
50+
RM0.264
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
130mA
-40°C
85°C
-
9696636

RoHS

Each
1+
RM1.600
5+
RM1.220
10+
RM0.821
25+
RM0.749
50+
RM0.677
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
SU Series
-
50mA
-40°C
85°C
-
1902914

RoHS

Each
1+
RM0.479
50+
RM0.309
100+
RM0.271
250+
RM0.240
500+
RM0.192
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
57mA
-40°C
105°C
-
2079130

RoHS

Each
1+
RM1.140
5+
RM0.842
10+
RM0.544
25+
RM0.524
50+
RM0.504
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
EB Series
-
30mA
-40°C
105°C
-
9452125

RoHS

Each
1+
RM1.030
50+
RM0.576
100+
RM0.511
250+
RM0.409
500+
RM0.362
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCRH Series
-
96mA
-40°C
105°C
-
1-25 of 7172 items
of 287 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account