400V Leaded Aluminium Electrolytic Capacitors:

213 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1673487

RoHS

Each
1+
RM4.270
5+
RM3.340
10+
RM2.400
25+
RM2.290
50+
RM2.170
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EE Series
-
430mA
-25°C
105°C
-
9693351

RoHS

Each
1+
RM3.060
5+
RM2.410
10+
RM1.760
25+
RM1.730
50+
RM1.700
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
80mA
-25°C
105°C
AEC-Q200
2610814

RoHS

Each
1+
RM11.580
50+
RM5.620
100+
RM4.630
250+
RM3.670
500+
RM3.290
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
32mm
MCKSK Series
-
484mA
-25°C
105°C
-
2610815

RoHS

Each
1+
RM4.470
50+
RM1.800
100+
RM1.590
250+
RM1.410
500+
RM1.160
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
25mm
MCKSK Series
-
175mA
-25°C
105°C
-
1831309

RoHS

Each
1+
RM3.960
50+
RM1.930
100+
RM1.730
250+
RM1.610
500+
RM1.490
More Pricing...
Min: 1 / Mult: 1
6.8µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
BXC Series
-
280mA
-25°C
105°C
-
2113044

RoHS

Each
1+
RM6.570
10+
RM4.250
100+
RM2.970
500+
RM2.920
1000+
RM2.860
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
KXG Series
-
260mA
-40°C
105°C
-
2610817

RoHS

Each
1+
RM5.940
50+
RM2.800
100+
RM2.470
250+
RM2.040
500+
RM1.790
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
30mm
MCKSK Series
-
278mA
-25°C
105°C
-
1831311

RoHS

Each
1+
RM8.450
50+
RM4.420
100+
RM4.030
250+
RM3.960
500+
RM3.890
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
BXC Series
-
760mA
-25°C
105°C
-
9693343

RoHS

Each
1+
RM2.820
5+
RM2.190
10+
RM1.560
25+
RM1.290
50+
RM1.170
More Pricing...
Min: 1 / Mult: 1
4.7µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
NHG-A Series
-
50mA
-25°C
105°C
AEC-Q200
1673489

RoHS

Each
1+
RM6.670
5+
RM5.080
10+
RM3.490
20+
RM3.310
40+
RM3.130
More Pricing...
Min: 1 / Mult: 1
15µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
EE Series
-
590mA
-25°C
105°C
-
9693360

RoHS

Each
1+
RM6.520
5+
RM5.150
10+
RM3.770
20+
RM3.540
40+
RM3.310
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
NHG-A Series
-
145mA
-25°C
105°C
AEC-Q200
2480330

RoHS

Each
1+
RM14.150
10+
RM7.680
50+
RM7.380
100+
RM7.080
200+
RM6.510
More Pricing...
Min: 1 / Mult: 1
56µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
25mm
BXW Series
-
1.238A
-40°C
105°C
-
4061511

RoHS

Each
1+
RM7.040
10+
RM6.860
50+
RM6.670
200+
RM5.970
400+
RM5.290
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
16mm
WCAP-ATG5 Series
-
200mA
-25°C
105°C
-
8126844

RoHS

Each
1+
RM18.450
5+
RM10.860
10+
RM9.250
25+
RM6.540
50+
RM6.000
More Pricing...
Min: 1 / Mult: 1
100µF
400V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
KXW Series
-
580mA
-25°C
105°C
-
4628427

RoHS

Each
1+
RM10.890
10+
RM7.680
50+
RM6.720
100+
RM5.750
200+
RM5.360
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
12.5mm
-
30.5mm
UPZ Series
-
370mA
-40°C
105°C
-
3888916

RoHS

Each
1+
RM7.770
3+
RM7.070
5+
RM6.380
10+
RM5.880
Min: 1 / Mult: 1
33µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
EB Series
-
600mA
-25°C
105°C
AEC-Q200
1831310

RoHS

Each
1+
RM4.180
50+
RM1.990
100+
RM1.730
250+
RM1.590
500+
RM1.440
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
BXC Series
-
350mA
-25°C
105°C
-
1539446

RoHS

Each
1+
RM12.190
3+
RM10.820
5+
RM9.450
10+
RM8.070
20+
RM7.210
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
ED Series
-
840mA
-25°C
105°C
-
2102429

RoHS

Each
1+
RM2.730
50+
RM1.570
100+
RM1.350
250+
RM1.190
500+
RM1.110
More Pricing...
Min: 1 / Mult: 1
4.7µF
400V
± 20%
Radial Leaded
15000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
LLE Series
-
122mA
-40°C
105°C
-
2610818

RoHS

Each
1+
RM1.300
50+
RM0.639
100+
RM0.513
250+
RM0.455
500+
RM0.403
More Pricing...
Min: 1 / Mult: 1
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
13mm
MCKSK Series
-
57mA
-25°C
105°C
-
1673495

RoHS

Each
1+
RM8.960
3+
RM8.180
5+
RM7.400
10+
RM6.620
20+
RM6.390
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
EE Series
-
1.18A
-25°C
105°C
-
1165461

RoHS

Each
1+
RM10.620
10+
RM5.700
50+
RM5.450
100+
RM5.190
200+
RM4.770
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
152 RMH Series
23.9ohm
80mA
-40°C
105°C
AEC-Q200
1166607

RoHS

Each
1+
RM116.250
3+
RM106.780
5+
RM97.300
10+
RM87.820
20+
RM82.700
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Radial Leaded
5000 hours @ 85°C
Polar
Radial Leaded
20mm
40mm
-
50mm
053 PEC-PW Series
0.34ohm
4.02A
-40°C
85°C
-
2346550

RoHS

Each
1+
RM6.670
50+
RM3.290
100+
RM3.240
250+
RM3.220
Min: 1 / Mult: 1
33µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
PK Series
-
240mA
-40°C
85°C
-
1689508

RoHS

Each
1+
RM12.540
10+
RM8.510
100+
RM6.720
Min: 1 / Mult: 1
68µF
400V
20%
Radial Leaded
8000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
KXG Series
-
1.465A
-40°C
105°C
-
1-25 of 213 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account