SMD Aluminium Electrolytic Capacitors:

121 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2065969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.320
100+
RM1.180
500+
RM0.914
2500+
RM0.673
5000+
RM0.660
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2611356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM1.180
50+
RM0.658
100+
RM0.584
250+
RM0.469
500+
RM0.414
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
-
-
5.4mm
60mA
-55°C
105°C
-
2065969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.180
500+
RM0.914
2500+
RM0.673
5000+
RM0.660
Min: 100 / Mult: 5
Radial Can - SMD
100µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2466195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.982
250+
RM0.873
500+
RM0.770
1000+
RM0.731
Min: 100 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
6.3mm
-
-
5.5mm
255mA
-55°C
105°C
-
2466195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM1.350
50+
RM1.140
100+
RM0.982
250+
RM0.873
500+
RM0.770
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
6.3mm
-
-
5.5mm
255mA
-55°C
105°C
-
2611356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.414
Min: 500 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
-
-
5.4mm
60mA
-55°C
105°C
-
2408659

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
RM0.645
50000+
RM0.633
100000+
RM0.620
Min: 10000 / Mult: 10000
Radial Can - SMD
100µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1281861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.020
100+
RM0.905
500+
RM0.706
1000+
RM0.639
2500+
RM0.590
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
6.1mm
250mA
-55°C
105°C
AEC-Q200
9695672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM2.280
50+
RM1.080
100+
RM0.904
250+
RM0.825
500+
RM0.745
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
4126922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.430
50+
RM1.290
100+
RM1.120
250+
RM1.020
500+
RM0.915
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
4257092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.680
250+
RM1.490
500+
RM1.310
900+
RM1.280
Min: 100 / Mult: 1
Radial Can - SMD
100µF
16V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
6.3mm
-
-
7.7mm
85mA
-40°C
85°C
-
4257092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM2.230
50+
RM1.930
100+
RM1.680
250+
RM1.490
500+
RM1.310
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
6.3mm
-
-
7.7mm
85mA
-40°C
85°C
-
2254390

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.580
5000+
RM0.523
10000+
RM0.503
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1973308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM2.080
50+
RM0.918
100+
RM0.819
250+
RM0.736
500+
RM0.652
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
-
-
5.4mm
70mA
-40°C
105°C
AEC-Q200
2069168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.240
100+
RM0.798
500+
RM0.736
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
5.4mm
240mA
-55°C
105°C
-
1714695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM2.770
50+
RM1.320
100+
RM1.190
250+
RM1.020
500+
RM0.844
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
6.3mm
-
-
7.7mm
81mA
-40°C
105°C
AEC-Q200
9694404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.860
100+
RM1.670
500+
RM1.310
2500+
RM0.998
4000+
RM0.978
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
150mA
-40°C
105°C
AEC-Q200
1244406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.500
100+
RM1.340
500+
RM1.040
2500+
RM0.715
5000+
RM0.701
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2611331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM3.110
10+
RM2.020
50+
RM1.250
100+
RM1.180
200+
RM1.110
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
3000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
8mm
-
-
10.5mm
-
-55°C
105°C
-
2610867

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.366
5000+
RM0.264
10000+
RM0.239
15000+
RM0.233
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
-
-
5.4mm
60mA
-55°C
105°C
-
1714731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM4.750
10+
RM2.580
50+
RM2.390
100+
RM2.200
200+
RM1.960
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
-
-
10.2mm
130mA
-40°C
105°C
AEC-Q200
1870603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.380
100+
RM0.840
500+
RM0.660
2500+
RM0.477
5000+
RM0.428
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
-
-
6.6mm
86mA
-40°C
85°C
-
2254389

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
RM0.687
50000+
RM0.674
100000+
RM0.660
Min: 10000 / Mult: 10000
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1244353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM3.390
50+
RM1.640
100+
RM1.490
250+
RM1.360
500+
RM1.220
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
230mA
-40°C
105°C
AEC-Q200
1539476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.420
100+
RM1.230
500+
RM0.992
2500+
RM0.719
5000+
RM0.705
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
0.26ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
1-25 of 121 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account