SMD Aluminium Electrolytic Capacitors:

76 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3651485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.970
10+
RM2.990
50+
RM2.840
100+
RM2.700
200+
RM2.480
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
0.15ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
3651485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.700
200+
RM2.480
500+
RM2.250
Min: 100 / Mult: 1
Radial Can - SMD
330µF
25V
0.15ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
1751940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.350
10+
RM3.140
50+
RM3.080
100+
RM3.020
200+
RM2.960
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
2612055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.480
10+
RM3.200
50+
RM3.050
100+
RM2.890
200+
RM2.560
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
0.15ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
2611339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.580
10+
RM2.590
50+
RM1.840
100+
RM1.620
200+
RM1.450
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
10mm
10.5mm
670mA
-55°C
105°C
-
2612038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.700
10+
RM3.500
50+
RM3.190
100+
RM2.870
200+
RM2.560
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
2535750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.920
10+
RM1.960
50+
RM1.860
100+
RM1.760
200+
RM1.540
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
10.5mm
600mA
-40°C
105°C
-
2612057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.440
10+
RM3.260
50+
RM3.110
100+
RM2.960
200+
RM2.570
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
2535778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.470
10+
RM2.170
50+
RM2.060
100+
RM1.950
200+
RM1.800
More Pricing...
Min: 1 / Mult: 1
Radial Can
220µF
25V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
10.5mm
600mA
-40°C
105°C
-
2326388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.460
5+
RM9.380
10+
RM6.300
25+
RM6.230
50+
RM6.160
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
50V
0.15ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
16mm
16.5mm
900mA
-40°C
125°C
AEC-Q200
2326388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.160
125+
RM6.080
Min: 100 / Mult: 1
Radial Can - SMD
470µF
50V
0.15ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
16mm
16.5mm
900mA
-40°C
125°C
AEC-Q200
1751940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.020
200+
RM2.960
Min: 100 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
1751947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.860
10+
RM3.470
50+
RM3.310
100+
RM3.150
200+
RM2.960
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
1751947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.150
200+
RM2.960
500+
RM2.770
Min: 100 / Mult: 1
Radial Can - SMD
470µF
16V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
2612038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.870
200+
RM2.560
500+
RM2.240
Min: 100 / Mult: 1
Radial Can - SMD
470µF
16V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
2612032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.850
10+
RM2.650
50+
RM2.510
100+
RM2.360
200+
RM2.280
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
10V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
2753115

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM2.770
2500+
RM2.720
5000+
RM2.660
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
2535750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.760
200+
RM1.540
500+
RM1.520
Min: 100 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
10.5mm
600mA
-40°C
105°C
-
2612055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.890
200+
RM2.560
500+
RM2.230
Min: 100 / Mult: 1
Radial Can - SMD
470µF
25V
0.15ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
2611339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.620
200+
RM1.450
Min: 100 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
10mm
10.5mm
670mA
-55°C
105°C
-
2612032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.360
200+
RM2.280
500+
RM2.190
Min: 100 / Mult: 1
Radial Can - SMD
330µF
10V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
2612057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.960
200+
RM2.570
500+
RM2.170
Min: 100 / Mult: 1
Radial Can - SMD
330µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
2612037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.630
200+
RM2.320
500+
RM2.010
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
2612033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.850
10+
RM2.910
50+
RM2.770
100+
RM2.630
200+
RM2.510
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
10V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
2535778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.950
200+
RM1.800
500+
RM1.640
Min: 100 / Mult: 1
Radial Can
220µF
25V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
10.5mm
600mA
-40°C
105°C
-
1-25 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account