SMD Aluminium Electrolytic Capacitors:

144 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3651497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.380
10+
RM2.640
50+
RM2.510
100+
RM2.380
200+
RM2.160
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
0.75ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
350mA
-55°C
105°C
AEC-Q200
3651497RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.380
200+
RM2.160
500+
RM1.930
Min: 100 / Mult: 1
Radial Can - SMD
47µF
50V
0.75ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
350mA
-55°C
105°C
AEC-Q200
3651469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.850
10+
RM3.330
50+
RM3.110
100+
RM2.880
200+
RM2.660
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
560µF
10V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3651474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.850
10+
RM3.380
50+
RM3.260
100+
RM3.130
200+
RM3.010
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
16V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3651463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.130
10+
RM3.700
50+
RM3.170
100+
RM2.630
200+
RM2.390
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3651475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.720
10+
RM2.980
50+
RM2.670
100+
RM2.370
200+
RM2.170
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3651474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.130
200+
RM3.010
500+
RM2.880
2500+
RM1.800
5000+
RM1.760
Min: 100 / Mult: 1
Radial Can - SMD
220µF
16V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3651469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.880
200+
RM2.660
500+
RM2.440
2500+
RM1.760
5000+
RM1.740
Min: 100 / Mult: 1
Radial Can - SMD
560µF
10V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3651475RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.370
200+
RM2.170
500+
RM1.960
2500+
RM1.670
5000+
RM1.640
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3651463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.630
200+
RM2.390
500+
RM2.150
2500+
RM1.790
5000+
RM1.760
Min: 100 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
2471978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.230
5+
RM13.980
10+
RM11.720
25+
RM10.690
50+
RM9.660
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
680µF
50V
-
10000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
16mm
16mm
1.035A
-55°C
105°C
AEC-Q200
3265786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.310
5+
RM13.740
10+
RM11.170
25+
RM10.050
50+
RM8.920
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
-
10000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
16mm
17.5mm
1.35A
-55°C
105°C
AEC-Q200
2535780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.210
10+
RM5.930
50+
RM5.390
100+
RM4.840
200+
RM4.720
More Pricing...
Min: 1 / Mult: 1
Radial Can
1000µF
25V
0.092ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
13.5mm
950mA
-40°C
105°C
-
2535795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.540
10+
RM6.630
25+
RM6.360
50+
RM6.080
100+
RM5.800
More Pricing...
Min: 1 / Mult: 1
Radial Can
1000µF
35V
0.066ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
16.5mm
1.45A
-40°C
105°C
-
3265790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.790
5+
RM19.330
10+
RM15.860
25+
RM14.370
50+
RM12.870
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
63V
-
10000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
18mm
17.5mm
944mA
-55°C
105°C
AEC-Q200
2535798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.690
5+
RM9.680
10+
RM6.670
25+
RM6.660
50+
RM6.650
More Pricing...
Min: 1 / Mult: 1
Radial Can
2200µF
35V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
-
2535805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.370
10+
RM4.840
50+
RM4.380
100+
RM3.920
200+
RM3.850
More Pricing...
Min: 1 / Mult: 1
Radial Can
330µF
50V
0.18ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
13.5mm
850mA
-40°C
105°C
-
2471978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.660
150+
RM8.600
Min: 100 / Mult: 1
Radial Can - SMD
680µF
50V
-
10000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
16mm
16mm
1.035A
-55°C
105°C
AEC-Q200
2783854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM31.510
5+
RM27.380
10+
RM23.250
20+
RM21.550
40+
RM19.840
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
2200µF
35V
-
10000 hours @ 105°C
Polar
250 CRZ-V Series
± 20%
Solder
18mm
21mm
1.756A
-55°C
105°C
AEC-Q200
3651487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.690
50+
RM1.800
100+
RM1.620
250+
RM1.440
500+
RM1.250
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
35V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
6.3mm
7.7mm
300mA
-55°C
105°C
AEC-Q200
3651490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.020
100+
RM1.820
500+
RM1.530
2500+
RM1.310
4500+
RM1.290
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
47µF
35V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
6.3mm
7.7mm
300mA
-55°C
105°C
AEC-Q200
3651481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.690
50+
RM1.800
100+
RM1.620
250+
RM1.430
500+
RM1.230
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
6.3mm
7.7mm
300mA
-55°C
105°C
AEC-Q200
2535781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.170
50+
RM4.720
Min: 1 / Mult: 1
Radial Can
1200µF
25V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
3651471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.500
50+
RM1.730
100+
RM1.570
250+
RM1.450
500+
RM1.320
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
16V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
6.3mm
7.7mm
300mA
-55°C
105°C
AEC-Q200
3651462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.110
10+
RM2.820
50+
RM2.700
100+
RM2.580
200+
RM2.360
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
1-25 of 144 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account