SMD Aluminium Electrolytic Capacitors:

23 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1823595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.260
10+
RM1.050
100+
RM0.924
500+
RM0.663
1000+
RM0.607
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 85C
Polar
WT Series
20%
Solder
8mm
10mm
140mA
-55°C
105°C
AEC-Q200
1899400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.900
10+
RM1.440
100+
RM1.240
500+
RM0.906
1000+
RM0.846
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 85C
Polar
UX Series
20%
Solder
10mm
10mm
310mA
-55°C
105°C
AEC-Q200
1823597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.170
10+
RM1.100
100+
RM0.836
500+
RM0.474
1000+
RM0.465
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
-
2000 hours @ 85C
Polar
WT Series
20%
Solder
6.3mm
7.7mm
63mA
-55°C
105°C
AEC-Q200
1878903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.460
10+
RM1.720
100+
RM1.520
500+
RM1.230
1000+
RM1.080
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
0.35ohm
2000 hours @ 85C
Polar
UCD Series
20%
Solder
10mm
10mm
400mA
-55°C
105°C
AEC-Q200
1823609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.570
10+
RM0.717
100+
RM0.488
500+
RM0.426
1000+
RM0.364
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
-
2000 hours @ 85C
Polar
WX Series
20%
Solder
6.3mm
5.4mm
33mA
-40°C
85°C
AEC-Q200
1898746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.680
10+
RM1.310
100+
RM1.140
500+
RM0.801
1000+
RM0.766
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
-
2000 hours @ 85C
Polar
UX Series
20%
Solder
10mm
10mm
320mA
-55°C
105°C
AEC-Q200
1872753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.670
50+
RM0.649
100+
RM0.566
250+
RM0.492
500+
RM0.418
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
4V
-
2000 hours @ 85C
Polar
WX Series
20%
Solder
5mm
5.4mm
56mA
-40°C
85°C
AEC-Q200
1698391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.770
10+
RM1.100
100+
RM0.935
500+
RM0.851
1000+
RM0.780
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
-
2000 hours @ 85C
Polar
0
20%
Solder
6.3mm
5.7mm
64mA
-40°C
85°C
-
1823591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.530
10+
RM1.220
100+
RM1.080
500+
RM0.846
1000+
RM0.736
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
2000 hours @ 85C
Polar
0
20%
Solder
8mm
10mm
190mA
-55°C
105°C
AEC-Q200
1698353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.070
50+
RM1.290
100+
RM1.100
250+
RM0.997
500+
RM0.914
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
10V
-
2000 hours @ 85C
Polar
MVA Series
20%
Solder
6.3mm
5.2mm
79mA
-40°C
85°C
-
1848863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.180
50+
RM1.760
100+
RM1.350
250+
RM1.170
500+
RM0.988
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
2000 hours @ 85C
Polar
0
20%
Solder
6.3mm
7.7mm
600mA
-55°C
105°C
AEC-Q200
1898748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.680
10+
RM1.300
50+
RM1.240
100+
RM1.170
200+
RM0.981
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
2000 hours @ 85C
Polar
0
20%
Solder
10mm
10mm
304mA
-55°C
105°C
AEC-Q200
2370742

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
RM3.780
2500+
RM3.250
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 85C
Polar
AFK Series
20%
Solder
10mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
1823584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.670
10+
RM0.832
100+
RM0.750
500+
RM0.603
1000+
RM0.575
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
16V
-
2000 hours @ 85C
Polar
0
20%
Solder
6.3mm
5.4mm
50mA
-55°C
105°C
AEC-Q200
1823579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.090
10+
RM0.636
100+
RM0.514
500+
RM0.436
1000+
RM0.398
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
16V
-
2000 hours @ 85C
Polar
0
20%
Solder
4mm
6.2mm
50mA
-55°C
105°C
AEC-Q200
1899625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.680
10+
RM1.360
100+
RM1.220
500+
RM0.902
1000+
RM0.818
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
2000 hours @ 85C
Polar
0
20%
Solder
10mm
10mm
265mA
-40°C
85°C
AEC-Q200
1823588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.350
10+
RM1.210
100+
RM1.100
500+
RM0.713
1000+
RM0.657
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
25V
-
2000 hours @ 85C
Polar
0
20%
Solder
8mm
10mm
155mA
-55°C
105°C
AEC-Q200
1899622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.820
10+
RM1.890
100+
RM1.300
500+
RM0.997
1000+
RM0.961
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 85C
Polar
UR Series
20%
Solder
10mm
10mm
195mA
-40°C
85°C
AEC-Q200
1872757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.897
50+
RM0.525
100+
RM0.425
250+
RM0.360
500+
RM0.329
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 85C
Polar
0
20%
Solder
5mm
5.4mm
45mA
-40°C
85°C
AEC-Q200
1899627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.760
10+
RM1.360
50+
RM1.290
100+
RM1.220
200+
RM0.992
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
25V
-
2000 hours @ 85C
Polar
0
20%
Solder
10mm
10mm
351mA
-55°C
105°C
AEC-Q200
1823606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.510
10+
RM0.883
100+
RM0.715
500+
RM0.606
1000+
RM0.553
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 85C
Polar
0
20%
Solder
8mm
5.4mm
110mA
-40°C
85°C
AEC-Q200
1848832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.190
10+
RM2.860
50+
RM2.740
100+
RM2.620
200+
RM2.410
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 85C
Polar
CL Series
20%
Solder
10mm
7.7mm
850mA
-55°C
105°C
AEC-Q200
1823603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.250
10+
RM0.758
100+
RM0.743
500+
RM0.728
1000+
RM0.713
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
6.3V
-
2000 hours @ 85C
Polar
0
20%
Solder
6.3mm
5.4mm
70mA
-40°C
85°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account