SMD Aluminium Electrolytic Capacitors:

70 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1834221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.690
10+
RM6.990
25+
RM6.440
50+
RM5.890
100+
RM5.340
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
1500 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
10mm
14mm
255mA
-55°C
125°C
AEC-Q200
1834267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.280
10+
RM7.170
25+
RM6.590
50+
RM6.010
100+
RM5.430
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
1.3ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
14mm
170mA
-55°C
105°C
-
3265779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.910
10+
RM6.940
25+
RM6.590
50+
RM6.240
100+
RM5.890
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
-
5000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
14mm
905mA
-55°C
105°C
AEC-Q200
2471960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.310
10+
RM6.390
25+
RM5.950
50+
RM5.510
100+
RM5.070
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
14mm
620mA
-55°C
105°C
AEC-Q200
1834263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.500
10+
RM6.720
25+
RM6.380
50+
RM6.030
100+
RM5.680
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
0.34ohm
2000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
14mm
240mA
-55°C
105°C
-
1834267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.430
250+
RM5.330
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
1.3ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
14mm
170mA
-55°C
105°C
-
2471971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.470
10+
RM6.530
25+
RM6.140
50+
RM5.750
100+
RM4.840
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
14mm
507mA
-55°C
105°C
AEC-Q200
2466325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.050
5+
RM7.770
10+
RM7.480
25+
RM7.190
50+
RM6.900
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
12.5mm
14mm
1.1A
-55°C
105°C
-
2466212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.510
5+
RM8.200
10+
RM7.890
25+
RM7.580
50+
RM7.270
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
12.5mm
14mm
1.15A
-55°C
105°C
-
1834248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.290
250+
RM5.190
Min: 100 / Mult: 1
Radial Can - SMD
470µF
16V
0.25ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
14mm
370mA
-55°C
105°C
-
1834248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.230
10+
RM6.570
25+
RM6.150
50+
RM5.720
100+
RM5.290
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
0.25ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
14mm
370mA
-55°C
105°C
-
1834200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.390
250+
RM5.030
1250+
RM4.750
2500+
RM4.660
Min: 100 / Mult: 1
Radial Can - SMD
470µF
10V
-
1500 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
10mm
14mm
430mA
-55°C
125°C
AEC-Q200
1834221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.340
250+
RM5.240
Min: 100 / Mult: 1
Radial Can - SMD
100µF
50V
-
1500 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
10mm
14mm
255mA
-55°C
125°C
AEC-Q200
1834200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.960
10+
RM7.850
25+
RM6.500
50+
RM5.840
100+
RM5.390
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
10V
-
1500 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
10mm
14mm
430mA
-55°C
125°C
AEC-Q200
1834252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.760
10+
RM8.520
25+
RM7.630
50+
RM6.730
100+
RM6.190
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
0.27ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
14mm
300mA
-55°C
105°C
-
2466291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.660
200+
RM5.570
1000+
RM5.270
2000+
RM5.180
Min: 100 / Mult: 1
Radial Can - SMD
1500µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
12.5mm
14mm
1.1A
-55°C
105°C
-
2466212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.270
200+
RM5.620
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
12.5mm
14mm
1.15A
-55°C
105°C
-
1834252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.190
250+
RM5.520
Min: 100 / Mult: 1
Radial Can - SMD
330µF
25V
0.27ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
14mm
300mA
-55°C
105°C
-
2466291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.580
5+
RM7.530
10+
RM7.490
25+
RM7.440
50+
RM6.660
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1500µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
12.5mm
14mm
1.1A
-55°C
105°C
-
2471971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.840
Min: 100 / Mult: 1
Radial Can - SMD
100µF
63V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
14mm
507mA
-55°C
105°C
AEC-Q200
2466325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.900
200+
RM4.740
Min: 100 / Mult: 1
Radial Can - SMD
470µF
35V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
12.5mm
14mm
1.1A
-55°C
105°C
-
1834263RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.680
Min: 100 / Mult: 1
Radial Can - SMD
100µF
63V
0.34ohm
2000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
14mm
240mA
-55°C
105°C
-
2471960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.070
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
14mm
620mA
-55°C
105°C
AEC-Q200
3265774RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.810
250+
RM6.680
Min: 100 / Mult: 1
Radial Can - SMD
470µF
25V
-
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
14mm
1.1A
-55°C
125°C
AEC-Q200
3265779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.890
250+
RM5.780
Min: 100 / Mult: 1
Radial Can - SMD
470µF
35V
-
5000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
14mm
905mA
-55°C
105°C
AEC-Q200
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account