SMD Aluminium Electrolytic Capacitors:

39 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.640
5+
RM12.480
10+
RM8.320
20+
RM8.160
40+
RM7.990
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
63V
0.068ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
21.5mm
2.6A
-55°C
125°C
AEC-Q200
2535798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.690
5+
RM9.680
10+
RM6.670
25+
RM6.660
50+
RM6.650
More Pricing...
Min: 1 / Mult: 1
Radial Can
2200µF
35V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
-
3254256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.110
5+
RM11.020
10+
RM7.930
20+
RM7.780
40+
RM7.620
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
3000µF
35V
0.025ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
21.5mm
2.64A
-55°C
105°C
AEC-Q200
2535798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.650
150+
RM6.630
Min: 100 / Mult: 1
Radial Can
2200µF
35V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
-
3254256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
75+
RM7.460
Min: 100 / Mult: 1
Radial Can - SMD
3000µF
35V
0.025ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
21.5mm
2.64A
-55°C
105°C
AEC-Q200
3254393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.950
5+
RM12.990
10+
RM9.020
20+
RM8.840
40+
RM8.660
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
3300µF
25V
0.032ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
21.5mm
3.25A
-55°C
125°C
AEC-Q200
3254401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
75+
RM7.830
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
63V
0.068ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
21.5mm
2.6A
-55°C
125°C
AEC-Q200
3254393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
75+
RM8.480
Min: 100 / Mult: 1
Radial Can - SMD
3300µF
25V
0.032ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
21.5mm
3.25A
-55°C
125°C
AEC-Q200
2535810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.590
5+
RM16.320
10+
RM12.050
25+
RM11.480
50+
RM10.910
More Pricing...
Min: 1 / Mult: 1
Radial Can
1500µF
50V
0.072ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
21.5mm
1.65A
-40°C
105°C
-
3254416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.050
5+
RM13.040
10+
RM9.020
20+
RM8.840
40+
RM8.660
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
2400µF
35V
0.032ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
21.5mm
3.25A
-55°C
125°C
AEC-Q200
2535758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.230
5+
RM12.080
10+
RM10.370
25+
RM9.580
50+
RM8.910
More Pricing...
Min: 1 / Mult: 1
Radial Can
8200µF
6.3V
0.039ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
21.5mm
2.15A
-40°C
105°C
-
2535765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.850
5+
RM14.560
10+
RM14.260
25+
RM13.960
50+
RM13.670
More Pricing...
Min: 1 / Mult: 1
Radial Can
5600µF
10V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
-
2535775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.120
5+
RM14.820
10+
RM14.520
20+
RM14.220
40+
RM13.920
More Pricing...
Min: 1 / Mult: 1
Radial Can
4700µF
16V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
-
2535799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.700
5+
RM14.480
10+
RM10.250
25+
RM9.730
50+
RM9.210
More Pricing...
Min: 1 / Mult: 1
Radial Can
2700µF
35V
0.039ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
21.5mm
2.15A
-40°C
105°C
-
2535809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.620
5+
RM11.220
10+
RM7.820
25+
RM7.700
50+
RM7.580
More Pricing...
Min: 1 / Mult: 1
Radial Can
1000µF
50V
0.08ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
1.6A
-40°C
105°C
-
2535757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.390
5+
RM11.720
10+
RM9.710
25+
RM8.700
50+
RM8.040
More Pricing...
Min: 1 / Mult: 1
Radial Can
6800µF
6.3V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
-
2535809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.580
150+
RM7.450
Min: 100 / Mult: 1
Radial Can
1000µF
50V
0.08ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
1.6A
-40°C
105°C
-
2535775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
75+
RM13.610
Min: 100 / Mult: 1
Radial Can
4700µF
16V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
-
2535810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM10.910
150+
RM10.340
Min: 100 / Mult: 1
Radial Can
1500µF
50V
0.072ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
21.5mm
1.65A
-40°C
105°C
-
2535758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.910
125+
RM8.550
Min: 100 / Mult: 1
Radial Can
8200µF
6.3V
0.039ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
21.5mm
2.15A
-40°C
105°C
-
2535757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.040
150+
RM7.500
Min: 100 / Mult: 1
Radial Can
6800µF
6.3V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
-
2535799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.210
150+
RM8.690
Min: 100 / Mult: 1
Radial Can
2700µF
35V
0.039ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
21.5mm
2.15A
-40°C
105°C
-
2535765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM13.670
150+
RM13.370
Min: 100 / Mult: 1
Radial Can
5600µF
10V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
-
3254238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.540
5+
RM12.820
10+
RM9.100
20+
RM8.920
40+
RM8.740
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
4700µF
25V
0.025ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
21.5mm
2.64A
-55°C
105°C
AEC-Q200
3254416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
75+
RM8.480
Min: 100 / Mult: 1
Radial Can - SMD
2400µF
35V
0.032ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
21.5mm
3.25A
-55°C
125°C
AEC-Q200
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account