TC Series SMD Aluminium Electrolytic Capacitors:
35 Products FoundPanasonic TC Series
Panasonic's TC Series POSCAP™ Capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for cathode. Panasonic's innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications.
- Endurance: 125 ℃ 3000 h (D8 size: 2000 h)
- High ripple current (50 % higher than TP series)
- Added ESR specification after the endurance test
- Vibration-proof product (30G guaranteed) is available upon request(ø6.3 ≦)
- AEC-Q200 compliant
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.480 10+ RM2.610 50+ RM2.400 100+ RM2.190 200+ RM2.000 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 100µF | 16V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.700 10+ RM3.500 50+ RM3.190 100+ RM2.870 200+ RM2.530 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 470µF | 16V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.020 10+ RM2.580 50+ RM2.460 100+ RM2.330 200+ RM2.020 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 100µF | 25V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.770 50+ RM2.050 100+ RM1.840 250+ RM1.570 500+ RM1.300 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 47µF | 35V | 0.45ohm | 2000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 6.3mm | 7.7mm | 300mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.500 10+ RM3.840 50+ RM3.690 100+ RM3.540 200+ RM3.470 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 100µF | 25V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.5mm | 410mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.250 10+ RM2.580 50+ RM2.460 100+ RM2.330 200+ RM2.010 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 47µF | 35V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.630 200+ RM2.390 500+ RM2.140 | Min: 100 / Mult: 1 | Radial Can - SMD | 330µF | 16V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.250 200+ RM2.220 500+ RM2.190 | Min: 100 / Mult: 1 | Radial Can - SMD | 330µF | 10V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.330 200+ RM2.010 500+ RM1.690 | Min: 100 / Mult: 1 | Radial Can - SMD | 47µF | 35V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.840 250+ RM1.570 500+ RM1.300 900+ RM1.230 | Min: 100 / Mult: 1 | Radial Can - SMD | 47µF | 35V | 0.45ohm | 2000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 6.3mm | 7.7mm | 300mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.190 200+ RM2.000 500+ RM1.810 2500+ RM1.510 | Min: 100 / Mult: 1 | Radial Can - SMD | 100µF | 16V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.870 200+ RM2.530 500+ RM2.190 | Min: 100 / Mult: 1 | Radial Can - SMD | 470µF | 16V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.330 200+ RM2.020 500+ RM1.710 | Min: 100 / Mult: 1 | Radial Can - SMD | 100µF | 25V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.750 10+ RM2.520 50+ RM2.390 100+ RM2.250 200+ RM2.220 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 330µF | 10V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.850 10+ RM2.910 50+ RM2.770 100+ RM2.630 200+ RM2.510 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 470µF | 10V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.630 200+ RM2.510 500+ RM2.390 | Min: 100 / Mult: 1 | Radial Can - SMD | 470µF | 10V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.750 10+ RM2.910 50+ RM2.770 100+ RM2.630 200+ RM2.390 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 330µF | 16V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.910 10+ RM4.020 50+ RM3.840 100+ RM3.660 200+ RM3.570 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 220µF | 35V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.5mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.540 200+ RM3.470 500+ RM3.400 | Min: 100 / Mult: 1 | Radial Can - SMD | 100µF | 25V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.5mm | 410mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.660 200+ RM3.570 500+ RM3.480 | Min: 100 / Mult: 1 | Radial Can - SMD | 220µF | 35V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.5mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.110 10+ RM2.580 50+ RM2.460 100+ RM2.330 200+ RM2.160 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 100µF | 35V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.790 10+ RM2.870 50+ RM2.660 100+ RM2.440 200+ RM2.400 | Min: 1 / Mult: 1 | Radial Can - SMD | 220µF | 35V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.240 200+ RM2.110 500+ RM1.970 | Min: 100 / Mult: 1 | Radial Can - SMD | 220µF | 10V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.630 200+ RM2.280 500+ RM1.930 | Min: 100 / Mult: 1 | Radial Can - SMD | 330µF | 25V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.440 200+ RM2.400 | Min: 100 / Mult: 1 | Radial Can - SMD | 220µF | 35V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 |