SMD Aluminium Electrolytic Capacitors:

81 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2069181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.580
100+
RM1.420
500+
RM1.120
Min: 10 / Mult: 10
Radial Can - SMD
100µF
25V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
300mA
-55°C
105°C
-
2069190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.580
100+
RM1.380
500+
RM1.120
Min: 10 / Mult: 10
Radial Can - SMD
47µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
2068705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.846
100+
RM0.750
500+
RM0.579
Min: 10 / Mult: 10
Radial Can - SMD
10µF
100V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
50mA
-40°C
85°C
-
2068675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.110
100+
RM0.984
500+
RM0.772
Min: 10 / Mult: 10
Radial Can - SMD
100µF
35V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
140mA
-40°C
85°C
-
2069168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.160
100+
RM1.030
500+
RM0.787
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
5.4mm
240mA
-55°C
105°C
-
3335468

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.896
5000+
RM0.818
10000+
RM0.805
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
3335461

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.525
5000+
RM0.424
10000+
RM0.410
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
100V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
50mA
-40°C
85°C
-
3346125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.846
100+
RM0.750
500+
RM0.585
Min: 10 / Mult: 10
Radial Can - SMD
47µF
35V
0.52ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
5.4mm
240mA
-55°C
105°C
AEC-Q200
2069189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.010
100+
RM0.865
500+
RM0.708
1000+
RM0.657
2000+
RM0.556
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
33µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
5.4mm
240mA
-55°C
105°C
-
2068653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.919
100+
RM0.731
500+
RM0.575
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
5.4mm
70mA
-40°C
85°C
-
3017827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.947
100+
RM0.782
500+
RM0.657
1000+
RM0.593
2000+
RM0.519
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
EDH Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
100mA
-40°C
105°C
-
3346120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.924
100+
RM0.818
500+
RM0.639
1000+
RM0.579
2000+
RM0.506
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
EDH Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
110mA
-40°C
105°C
-
3335462

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.663
5000+
RM0.506
10000+
RM0.502
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
143mA
-40°C
85°C
-
2068654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.090
100+
RM0.966
500+
RM0.722
Min: 10 / Mult: 10
Radial Can - SMD
220µF
16V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
162mA
-40°C
85°C
-
2068645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.990
100+
RM0.625
500+
RM0.545
1000+
RM0.462
2000+
RM0.439
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
10V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
250mA
-40°C
85°C
-
2069171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.580
100+
RM1.420
500+
RM1.120
Min: 10 / Mult: 10
Radial Can - SMD
220µF
16V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
2069158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.630
100+
RM1.310
500+
RM1.180
1000+
RM0.988
2000+
RM0.970
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
150µF
10V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
240mA
-55°C
105°C
-
2068697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.823
100+
RM0.731
500+
RM0.566
Min: 10 / Mult: 10
Radial Can - SMD
10µF
63V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
5.4mm
20mA
-40°C
85°C
-
2835157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.090
100+
RM0.966
500+
RM0.754
Min: 10 / Mult: 10
Radial Can - SMD
100µF
25V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
143mA
-40°C
85°C
-
3299604

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.478
5000+
RM0.396
10000+
RM0.383
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
16V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
5.4mm
70mA
-40°C
85°C
-
2069168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.030
500+
RM0.787
Min: 100 / Mult: 1
Radial Can - SMD
100µF
16V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
5.4mm
240mA
-55°C
105°C
-
2069201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.030
100+
RM0.937
500+
RM0.814
1000+
RM0.772
2000+
RM0.727
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
50V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
230mA
-55°C
105°C
-
2069191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.580
100+
RM1.390
500+
RM1.020
1000+
RM0.947
2000+
RM0.910
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
68µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
2835159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.360
100+
RM1.210
500+
RM1.020
Min: 10 / Mult: 10
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
2069171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.420
500+
RM1.120
Min: 100 / Mult: 1
Radial Can - SMD
220µF
16V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
1-25 of 81 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account