SMD Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2535781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.170
50+
RM4.720
Min: 1 / Mult: 1
Radial Can
1200µF
25V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
2535772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.300
50+
RM10.100
100+
RM9.890
250+
RM9.690
500+
RM9.480
More Pricing...
Min: 1 / Mult: 1
Radial Can
1800µF
16V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
2535753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.180
50+
RM9.980
100+
RM9.770
250+
RM9.580
500+
RM9.370
More Pricing...
Min: 1 / Mult: 1
Radial Can
2700µF
6.3V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
2535753RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.770
250+
RM9.580
500+
RM9.370
1000+
RM9.160
5000+
RM8.960
More Pricing...
Min: 100 / Mult: 1
Radial Can
2700µF
6.3V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
2535781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.720
Min: 100 / Mult: 1
Radial Can
1200µF
25V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
2535772RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.890
250+
RM9.690
500+
RM9.480
1000+
RM9.270
Min: 100 / Mult: 1
Radial Can
1800µF
16V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
2535794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM5.250
50+
RM4.770
100+
RM4.290
200+
RM4.290
Min: 1 / Mult: 1
Radial Can
680µF
35V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
3254381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.890
5+
RM9.310
10+
RM7.720
25+
RM7.040
50+
RM6.350
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
2200µF
25V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
16mm
16.5mm
1.2A
-55°C
105°C
AEC-Q200
2535807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.180
10+
RM6.440
25+
RM6.170
50+
RM5.890
100+
RM5.620
More Pricing...
Min: 1 / Mult: 1
Radial Can
470µF
50V
0.12ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
16.5mm
1.2A
-40°C
105°C
-
2535807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.620
250+
RM5.340
Min: 100 / Mult: 1
Radial Can
470µF
50V
0.12ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
16.5mm
1.2A
-40°C
105°C
-
2535794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.290
200+
RM4.290
Min: 100 / Mult: 1
Radial Can
680µF
35V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
3254381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.350
125+
RM5.620
Min: 100 / Mult: 1
Radial Can - SMD
2200µF
25V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
16mm
16.5mm
1.2A
-55°C
105°C
AEC-Q200
3254382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.350
Min: 100 / Mult: 1
Radial Can - SMD
1500µF
35V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
16mm
16.5mm
1.2A
-55°C
105°C
AEC-Q200
3254382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.890
5+
RM9.310
10+
RM7.720
25+
RM7.040
50+
RM6.350
Min: 1 / Mult: 1
Radial Can - SMD
1500µF
35V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
16mm
16.5mm
1.2A
-55°C
105°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account