SMD Aluminium Electrolytic Capacitors:

61 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2466335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.160
50+
RM0.990
100+
RM0.861
250+
RM0.685
500+
RM0.601
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
5.5mm
150mA
-55°C
105°C
-
2466335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.861
250+
RM0.685
500+
RM0.601
1000+
RM0.515
Min: 100 / Mult: 1
Radial Can - SMD
22µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
5.5mm
150mA
-55°C
105°C
-
3345871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.050
10+
RM3.360
50+
RM3.030
100+
RM2.710
200+
RM2.660
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
10.2mm
150mA
-40°C
105°C
AEC-Q200
3254315

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM2.430
2500+
RM1.440
5000+
RM1.420
Min: 500 / Mult: 500
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
10.2mm
150mA
-40°C
105°C
AEC-Q200
3345871RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.710
200+
RM2.660
Min: 100 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
10.2mm
150mA
-40°C
105°C
AEC-Q200
9265643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.830
100+
RM3.030
500+
RM2.200
2500+
RM1.970
5000+
RM1.750
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
MCEEL Series
± 20%
Solder
8mm
10.5mm
150mA
-40°C
105°C
-
1870605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.690
100+
RM1.040
500+
RM0.670
2500+
RM0.529
5000+
RM0.509
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
16V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
7.7mm
150mA
-40°C
85°C
-
9694404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.970
50+
RM1.410
100+
RM1.260
250+
RM1.130
500+
RM0.985
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
6.2mm
150mA
-40°C
105°C
AEC-Q200
2079263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.680
10+
RM2.800
50+
RM2.660
100+
RM2.520
200+
RM2.470
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
0.8ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
150mA
-40°C
125°C
AEC-Q200
1973374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.530
10+
RM1.820
50+
RM1.790
100+
RM1.750
200+
RM1.720
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
10mm
10.2mm
150mA
-40°C
105°C
AEC-Q200
9693521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.950
50+
RM1.370
100+
RM1.230
250+
RM1.100
500+
RM0.966
Min: 1 / Mult: 1
Radial Can - SMD
47µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
6.2mm
150mA
-40°C
105°C
AEC-Q200
2753114

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM2.090
2500+
RM2.050
5000+
RM2.010
Min: 500 / Mult: 500
Radial Can - SMD
100µF
63V
0.8ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
150mA
-40°C
125°C
AEC-Q200
1973374RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.750
200+
RM1.720
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
10mm
10.2mm
150mA
-40°C
105°C
AEC-Q200
9694340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.300
250+
RM1.180
500+
RM1.060
Min: 100 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
6.2mm
150mA
-40°C
105°C
AEC-Q200
2466192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.966
50+
RM0.832
100+
RM0.727
250+
RM0.649
500+
RM0.566
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
5mm
5.5mm
150mA
-55°C
105°C
-
2610843

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.372
5000+
RM0.268
10000+
RM0.242
15000+
RM0.236
Min: 1000 / Mult: 1000
Radial Can - SMD
22µF
16V
1.2ohm
2000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
5mm
5.4mm
150mA
-55°C
105°C
-
9694340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.040
50+
RM1.440
100+
RM1.300
250+
RM1.180
500+
RM1.060
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
6.2mm
150mA
-40°C
105°C
AEC-Q200
9265643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.030
500+
RM2.200
2500+
RM1.970
5000+
RM1.750
10000+
RM1.720
More Pricing...
Min: 100 / Mult: 10
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
MCEEL Series
± 20%
Solder
8mm
10.5mm
150mA
-40°C
105°C
-
1870605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.040
500+
RM0.670
2500+
RM0.529
5000+
RM0.509
10000+
RM0.489
More Pricing...
Min: 100 / Mult: 10
Radial Can - SMD
220µF
16V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
7.7mm
150mA
-40°C
85°C
-
9265678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.770
100+
RM1.120
500+
RM0.816
2500+
RM0.639
5000+
RM0.603
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
10V
-
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
7.7mm
150mA
-40°C
85°C
-
9694498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.900
50+
RM1.480
100+
RM1.320
250+
RM1.190
500+
RM1.060
Min: 1 / Mult: 1
Radial Can - SMD
33µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
6.2mm
150mA
-40°C
105°C
AEC-Q200
9265678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.120
500+
RM0.816
2500+
RM0.639
5000+
RM0.603
10000+
RM0.566
More Pricing...
Min: 100 / Mult: 10
Radial Can - SMD
220µF
10V
-
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
7.7mm
150mA
-40°C
85°C
-
2079259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.660
10+
RM3.130
50+
RM3.000
100+
RM2.870
200+
RM2.820
Min: 1 / Mult: 1
Radial Can - SMD
47µF
63V
0.8ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
150mA
-40°C
125°C
AEC-Q200
9693521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.230
250+
RM1.100
500+
RM0.966
Min: 100 / Mult: 1
Radial Can - SMD
47µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
6.2mm
150mA
-40°C
105°C
AEC-Q200
2466204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.801
250+
RM0.713
500+
RM0.622
1000+
RM0.534
Min: 100 / Mult: 1
Radial Can - SMD
22µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
5mm
5.5mm
150mA
-55°C
105°C
-
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account