SMD Aluminium Electrolytic Capacitors:

20 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9265724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.590
100+
RM0.981
500+
RM0.632
2500+
RM0.499
5000+
RM0.480
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
5.2mm
46mA
-40°C
85°C
-
9696768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.800
50+
RM0.812
100+
RM0.718
250+
RM0.636
500+
RM0.554
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
5.8mm
46mA
-40°C
105°C
AEC-Q200
9696890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.560
50+
RM0.708
100+
RM0.629
250+
RM0.557
500+
RM0.484
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
5.4mm
46mA
-40°C
85°C
AEC-Q200
2326093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.910
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S Series
± 20%
Solder
47mm
6.3mm
46mA
-40°C
85°C
AEC-Q200
9696768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.718
250+
RM0.636
500+
RM0.554
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
5.8mm
46mA
-40°C
105°C
AEC-Q200
9696890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.629
250+
RM0.557
500+
RM0.484
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
5.4mm
46mA
-40°C
85°C
AEC-Q200
9265724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.981
500+
RM0.632
2500+
RM0.499
5000+
RM0.480
10000+
RM0.461
More Pricing...
Min: 100 / Mult: 10
Radial Can - SMD
22µF
35V
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
5.2mm
46mA
-40°C
85°C
-
2326093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.070
50+
RM1.120
100+
RM0.910
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S Series
± 20%
Solder
47mm
6.3mm
46mA
-40°C
85°C
AEC-Q200
3345839RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.555
2000+
RM0.526
5000+
RM0.497
10000+
RM0.470
25000+
RM0.452
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
5mm
5.4mm
46mA
-40°C
105°C
AEC-Q200
3345839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.555
2000+
RM0.526
5000+
RM0.497
10000+
RM0.470
25000+
RM0.452
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
5mm
5.4mm
46mA
-40°C
105°C
AEC-Q200
3254319

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.593
5000+
RM0.515
10000+
RM0.505
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
6.3V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
5.8mm
46mA
-40°C
105°C
AEC-Q200
3254266

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.489
5000+
RM0.435
10000+
RM0.427
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
6.3V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
5mm
5.4mm
46mA
-40°C
105°C
AEC-Q200
3345873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.791
250+
RM0.715
500+
RM0.639
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
5.8mm
46mA
-40°C
105°C
AEC-Q200
3345873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.750
50+
RM0.888
100+
RM0.791
250+
RM0.715
500+
RM0.639
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
5.8mm
46mA
-40°C
105°C
AEC-Q200
4257098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.937
250+
RM0.828
500+
RM0.727
1000+
RM0.622
Min: 100 / Mult: 1
Radial Can - SMD
22µF
35V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
6.3mm
5.5mm
46mA
-40°C
85°C
-
4257098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.250
50+
RM1.080
100+
RM0.937
250+
RM0.828
500+
RM0.727
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
6.3mm
5.5mm
46mA
-40°C
85°C
-
1714684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.940
50+
RM0.919
100+
RM0.814
250+
RM0.725
500+
RM0.635
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
6.3mm
6.5mm
46mA
-40°C
105°C
AEC-Q200
1714684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.814
250+
RM0.725
500+
RM0.635
1000+
RM0.519
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
6.3mm
6.5mm
46mA
-40°C
105°C
AEC-Q200
2805809

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.467
5000+
RM0.458
10000+
RM0.449
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
6.3V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
5.8mm
46mA
-40°C
105°C
AEC-Q200
2753036

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.428
5000+
RM0.341
10000+
RM0.332
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
6.3V
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
5.4mm
46mA
-40°C
85°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account