SMD Aluminium Electrolytic Capacitors:

138 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9695966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.870
10+
RM2.190
50+
RM2.080
100+
RM1.770
200+
RM1.740
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
1868427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.280
10+
RM2.730
50+
RM2.600
100+
RM2.230
200+
RM2.190
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2069205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.600
50+
RM2.440
100+
RM2.280
Min: 10 / Mult: 10
Radial Can - SMD
100µF
50V
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
670mA
-55°C
105°C
-
9695966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.770
200+
RM1.740
400+
RM1.660
1000+
RM1.570
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
8823405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.390
10+
RM1.620
50+
RM1.550
100+
RM1.480
200+
RM1.450
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
5000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
10mm
-
-
10mm
670mA
-55°C
105°C
AEC-Q200
1868427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.230
200+
RM2.190
400+
RM2.080
1000+
RM1.980
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2069205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.280
Min: 100 / Mult: 1
Radial Can - SMD
100µF
50V
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
670mA
-55°C
105°C
-
2069207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.590
50+
RM2.470
100+
RM2.340
Min: 10 / Mult: 10
Radial Can - SMD
220µF
50V
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
670mA
-55°C
105°C
-
2069207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.340
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
670mA
-55°C
105°C
-
3265781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.910
200+
RM4.500
500+
RM4.020
Min: 100 / Mult: 1
Radial Can - SMD
680µF
10V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
670mA
-55°C
105°C
AEC-Q200
3265781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.430
10+
RM5.700
50+
RM5.050
100+
RM4.910
200+
RM4.500
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
680µF
10V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
670mA
-55°C
105°C
AEC-Q200
8823405RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.480
200+
RM1.450
500+
RM1.420
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
-
5000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
10mm
-
-
10mm
670mA
-55°C
105°C
AEC-Q200
2408626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM1.570
2500+
RM1.540
5000+
RM1.510
Min: 500 / Mult: 500
Radial Can - SMD
100µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2254350

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM1.630
2500+
RM1.310
5000+
RM1.290
Min: 500 / Mult: 500
Radial Can - SMD
220µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
2471984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.830
10+
RM6.000
50+
RM5.320
100+
RM5.180
200+
RM4.740
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
670mA
-55°C
105°C
AEC-Q200
1850123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.470
10+
RM2.180
50+
RM2.040
100+
RM1.900
200+
RM1.870
Min: 1 / Mult: 1
Radial Can - SMD
150µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
1714769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.930
10+
RM2.460
50+
RM2.300
100+
RM2.130
200+
RM2.090
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
1850123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.900
200+
RM1.870
Min: 100 / Mult: 1
Radial Can - SMD
150µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
1244378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.610
10+
RM2.240
50+
RM2.130
100+
RM2.020
200+
RM1.980
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
2254428

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM1.360
2500+
RM1.210
5000+
RM1.190
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
1850124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.170
50+
RM2.780
250+
RM2.550
500+
RM1.920
1500+
RM1.780
Min: 5 / Mult: 5
Radial Can - SMD
220µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2254367

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM1.540
2500+
RM1.350
5000+
RM1.310
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
2471984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.180
200+
RM4.740
500+
RM4.230
Min: 100 / Mult: 1
Radial Can - SMD
470µF
16V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
670mA
-55°C
105°C
AEC-Q200
2629568

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM1.680
2500+
RM1.650
5000+
RM1.620
Min: 500 / Mult: 500
Radial Can - SMD
150µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2787027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.310
10+
RM4.110
50+
RM3.950
100+
RM3.780
200+
RM3.710
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
1-25 of 138 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account